Keywords:





Pomona Electronics Test Probe - Kit Test Equipment 6112A

LG DMM KIT FLUKE 80 SERIES - 6112A - Test Equipment

Digi-Key Part Number 6112A-ND
Price Break
1
Unit Price
162.91000
Extended Price
162.91
Manufacturer Part Number6112A
DescriptionLG DMM KIT FLUKE 80 SERIES
Quantity Available Non-Stock
All prices are in USD

Purchase Pomona Electronics Test Probe - Kit Test Equipment 6112A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Pomona Electronics Test Probe - Kit Test Equipment 6112A
Technical/Catalog Information6112A
VendorPomona Electronics
CategoryTest Equipment
Kit TypeTest Leads
ContentsAlligator Clips, Grabbers, Test Leads, Test Probes
Packaging-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6112A
6112A


Image of LG DMM KIT FLUKE 80 SERIES - 6112A

LG DMM KIT FLUKE 80 SERIES - 6112A (6112A-ND) - Test Equipment

Related parts Pomona Electronics Test Probe - Kit Test Equipment 6112A
Pomona Electronics Test Probe - Kit Test Equipment 6112A
 Order 'lg dmm kit fluke 80 series - 6112A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6112A-ND.
Pomona Electronics Test Probe - Kit Test Equipment 6162
 Order 'kit for fluke 70 series dmm - 6162' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6162-ND.
Pomona Electronics Test Probe - Kit Test Equipment 6166
 Order 'kit for fluke 70 series dmm - 6166' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6166-ND.
Pomona Electronics Test Probe - Kit Test Equipment 6175
 Order 'kit elect test for fluke 80 dmm - 6175' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6175-ND.
Pomona Electronics BNC Connector Adapter Kit 6 Adapters: BNC Series 5511 5511/POM
 Order 'kit bnc coupler and tee - 5511/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5511/POM-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5903/POM
 Order 'automotive dmm test lead kit - 5903/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5903/POM-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5674B
 Order 'kit test lead deluxe elect dmm - 5674B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1001-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5673B
 Order 'kit test lead electronic dmm - 5673B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1002-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5904/POM
 Order 'kit test lead deluxe electrc dmm - 5904/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1118-ND.
Pomona Electronics Test Probe - Kit Test Equipment 72928
 Order 'kit test multi-use smd - 72928' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1223-ND.
Pomona Electronics Test Probe - Kit Test Equipment 72935
 Order 'kit smd hi density circuit test - 72935' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1239-ND.
Pomona Electronics Accessory Kit 5734
 Order 'adapter kit accessory 'n' male - 5734' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5734-ND.
Pomona Electronics Accessory Kit 5735
 Order 'adapter kit accessory bnc male - 5735' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5735-ND.
Pomona Electronics Accessory Kit 5736
 Order 'adapter kit accessory tnc male - 5736' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5736-ND.
Pomona Electronics Accessory Kit 5737
 Order 'adapter kit accessory sma male - 5737' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5737-ND.

Options for Pomona Electronics Test Probe - Kit Test Equipment 6112A
Send this link via E-Mail
Help With This Screen

LG DMM KIT FLUKE 80 SERIES - 6112A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LG BAT LG BUSHING 6A SOLDER LUG - M2022B2B3W01 Next: LGH 1 & IL SGL END - 1-832692-4
LG DMM KIT FLUKE 80 SERIES - 6112A