PROBE RF DMM KIT 30MHZ - 6104
Pomona Electronics Test Probe - Kit Test Equipment 6104
| Digi-Key Part Number | 6104-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6104 | |||
| Description | PROBE RF DMM KIT 30MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6104 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | RF Probe Set |
| Contents | Alligator Clips, BNC Adapter, Replacement Tip, Scope Probe, Sprung Hook |
| Packaging | Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6104 6104 |
6104 Specification Sheet
PROBE RF DMM KIT 30MHZ - 6104 (6104-ND)
Related parts Pomona Electronics Test Probe - Kit Test Equipment 6104PROBE RF DMM KIT 30MHZ - 6104
Order 'probe rf dmm kit 30mhz - 6104' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6104-ND.
PROBE RF DMM KIT 300MHZ - 6105
Order 'probe rf dmm kit 300mhz - 6105' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6105-ND.
PROBE RF DMM KIT 1GHZ - 6106
Order 'probe rf dmm kit 1ghz - 6106' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6106PO-ND.
LG DMM KIT FLUKE 80 SERIES - 6112A
Order 'lg dmm kit fluke 80 series - 6112A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6112A-ND.
KIT TEST LEAD ELECTRONIC DMM - 5673B
Order 'kit test lead electronic dmm - 5673B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1002-ND.
KIT ELECTRONIC DMM TEST LEAD - 5543B
Order 'kit electronic dmm test lead - 5543B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5543B-ND.
KIT TEST LEAD DELUXE ELECT DMM - 5674B
Order 'kit test lead deluxe elect dmm - 5674B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1001-ND.
KIT TEST LEAD DELUXE ELECTRC DMM - 5904/POM
Order 'kit test lead deluxe electrc dmm - 5904/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1118-ND.
KIT PROBE ELECT PREC W/REPL TIPS - 6341
Order 'kit probe elect prec w/repl tips - 6341' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1003-ND.
BASIC ELECTRONIC TEST LEAD KIT - 5672A
Order 'basic electronic test lead kit - 5672A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5672A-ND.
BENCH DMM TEST LEAD KIT - 5901B/POM
Order 'bench dmm test lead kit - 5901B/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5901B/POM-ND.
AUTOMOTIVE DMM TEST LEAD KIT - 5903/POM
Order 'automotive dmm test lead kit - 5903/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5903/POM-ND.
KIT ELECTRONIC TEST COMPANION - 6174
Order 'kit electronic test companion - 6174' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6174-ND.
KIT ELECT BENCH DMM TEST LEAD - 6204A
Order 'kit elect bench dmm test lead - 6204A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6204A-ND.
KIT DELUXE DMM MAXI TEST LEAD - 6340
Order 'kit deluxe dmm maxi test lead - 6340' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6340-ND.
Options for Pomona Electronics Test Probe - Kit Test Equipment 6104
Send this link via E-Mail
Help With This Screen
