TEST PROBE SET REPLACEABLE TIP - 5951A
| Digi-Key Part Number | 5951A-ND |
1 |
28.66000 |
Extended Price
28.66 |
| Manufacturer Part Number | 5951A | |||
| Description | TEST PROBE SET REPLACEABLE TIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5951A |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5951A 5951A |
5951A Specification Sheet
TEST PROBE SET REPLACEABLE TIP - 5951A (5951A-ND)
Related parts :TEST PROBE SET REPLACEABLE TIP - 5951A
Order 'test probe set replaceable tip - 5951A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5951A-ND.
TEST PROBE SET REPLACEABLE TIP - 5950A
Order 'test probe set replaceable tip - 5950A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5950A-ND.
TEST PROBE SET REPLACEABLE TIP - 5676A
Order 'test probe set replaceable tip - 5676A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5676A-ND.
SET TEST PROBE W/REPLACE TIP SMD - 6474
Order 'set test probe w/replace tip smd - 6474' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6474-ND.
REPLACEABLE TIP TEST PROBE SET - 6477
Order 'replaceable tip test probe set - 6477' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6477-ND.
SET TEST PROBE .08 BRASS TIP 2PC - 6232A
Order 'set test probe .08 brass tip 2pc - 6232A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6232A-ND.
TEST PROBE SET W/REPLACE TIPS - 6478
Order 'test probe set w/replace tips - 6478' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6478-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-0
Order 'smd test probe spring mntded tip - 72923-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1213-ND.
SMD TEST PROBE SPRING MNTDED TIP - 72923-2
Order 'smd test probe spring mntded tip - 72923-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1214-ND.
PROBE SET STD TIP W/R/A LEADS - 6286
Order 'probe set std tip w/r/a leads - 6286' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6286-ND.
PROBE SET STD TIP W/STRGHT LEADS - 6287
Order 'probe set std tip w/strght leads - 6287' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6287-ND.
KIT TEST PROBE W/BANANA TIP SMD - 6473
Order 'kit test probe w/banana tip smd - 6473' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6473-ND.
TEST PROBE LENTERN TIP SET - 5906A
Order 'test probe lentern tip set - 5906A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5906A-ND.
CLIP TEST PROBE ALLG TIP RED/BLK - 6264-02
Order 'clip test probe allg tip red/blk - 6264-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-02-ND.
CLIP TEST PROBE ALLIG TIP BLACK - 6264-0
Order 'clip test probe allig tip black - 6264-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6264-0-ND.
Send this link via E-Mail
Help With This Screen