Pomona Electronics Test Probe - Kit Test Equipment 5543B
KIT ELECTRONIC DMM TEST LEAD - 5543B
| Digi-Key Part Number | 5543B-ND |
1 |
55.76000 |
Extended Price
55.76 |
| Manufacturer Part Number | 5543B | |||
| Description | KIT ELECTRONIC DMM TEST LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5543B |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | Electronic |
| Contents | Alligator Clips, Grabber, Pincer, Probe Set, Probe Tip, Spade Lug, Test Lead |
| Packaging | Pouch |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5543B 5543B |
5543B Specification Sheet
KIT ELECTRONIC DMM TEST LEAD - 5543B (5543B-ND)
Related parts Pomona Electronics Test Probe - Kit Test Equipment 5543BPomona Electronics Test Probe - Kit Test Equipment 5543B
Order 'kit electronic dmm test lead - 5543B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5543B-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 5907A
Order 'dmm test leads st/rt ang replace - 5907A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5907A-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 5908A
Order 'dmm test leads st/st replace - 5908A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5908A-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment 5909A
Order 'dmm test leads rt ang/rt ang - 5909A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5909A-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5901B/POM
Order 'bench dmm test lead kit - 5901B/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5901B/POM-ND.
Pomona Electronics Test Probe - Kit Test Equipment 6204A
Order 'kit elect bench dmm test lead - 6204A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6204A-ND.
Pomona Electronics Test Leads Hook-up, Bus Bar, Test Lead Wire Kit 7 pcs in 7 different lengths, 1 ft ~ 10 ft. lengths 6534
Order 'kit bnc coaxial test leads 7pcs - 6534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6534-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5903/POM
Order 'automotive dmm test lead kit - 5903/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5903/POM-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5899
Order 'kit dmm test lead multi-use - 5899' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5899-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5900/POM
Order 'basic elect dmm test lead kit - 5900/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5900/POM-ND.
Pomona Electronics Test Probe - Kit Test Equipment 6530
Order 'deluxe auto dmm test lead set - 6530' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6530-ND.
Pomona Electronics Accessory Test Equipment 6252
Order 'couplers test lead 1red & 1black - 6252' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6252-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 73087-12-0
Order 'jumper test lead set black 12" - 73087-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1299-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 73087-12-2
Order 'jumper test lead set red 12" - 73087-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1300-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 73087-12-4
Order 'jumper test lead set yellow 12" - 73087-12-4' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 73087-12-4-ND.
Options for Pomona Electronics Test Probe - Kit Test Equipment 5543B
Send this link via E-Mail
Help With This Screen
