PROBE/MULTI-STACK BANANA PLUG - 5325A - Test Equipment
| Digi-Key Part Number | 5325A-ND |
2 |
27.84000 |
Extended Price
55.68 |
| Manufacturer Part Number | 5325A | |||
| Description | PROBE/MULTI-STACK BANANA PLUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5325A |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | Electronic |
| Contents | Alligator Clips, Slide-on Extended Tip, Test Probe with Banana Plug |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5325A 5325A |
5325A Specification Sheet
PROBE/MULTI-STACK BANANA PLUG - 5325A (5325A-ND) - Test Equipment
Related parts Test Equipment :PROBE/MULTI-STACK BANANA PLUG - 5325A
Order 'probe/multi-stack banana plug - 5325A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5325A-ND.
MULTI STACKING BANANA PLUG - 3014-12-2
Order 'multi stacking banana plug - 3014-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-2-ND.
STACK BANANA PLUG TO MINI 48"BLK - 3014-48-0
Order 'stack banana plug to mini 48"blk - 3014-48-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-48-0-ND.
STACK BANANA PLUG TO MINI 48"RED - 3014-48-2
Order 'stack banana plug to mini 48"red - 3014-48-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-48-2-ND.
MULTI-STACK BANANA PLUG RG58 24" - 2239-C-24
Order 'multi-stack banana plug rg58 24" - 2239-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-24-ND.
MULTI-STACK BANANA PLUG RG58 36" - 2239-C-36
Order 'multi-stack banana plug rg58 36" - 2239-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-36-ND.
MULTI-STACK BANANA PLUG RG58 48" - 2239-C-48
Order 'multi-stack banana plug rg58 48" - 2239-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-48-ND.
MULTI-STACK BANANA PLUG RG58 60" - 2239-C-60
Order 'multi-stack banana plug rg58 60" - 2239-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-60-ND.
STACK MINI BANANA PLUG 12' BLK - 3014-12-0
Order 'stack mini banana plug 12' blk - 3014-12-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-0-ND.
BANANA PLUG/PIN TIP PLUG 18" BLK - 1126-18-0
Order 'banana plug/pin tip plug 18" blk - 1126-18-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-0-ND.
BANANA PLUG/PIN TIP PLUG 18" RED - 1126-18-2
Order 'banana plug/pin tip plug 18" red - 1126-18-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 1126-18-2-ND.
CORD MINI BANANA PLUG BLK 36" - 3014-36-0
Order 'cord mini banana plug blk 36" - 3014-36-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-36-0-ND.
CORD MINI BANANA PLUG RED 36" - 3014-36-2
Order 'cord mini banana plug red 36" - 3014-36-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-36-2-ND.
CORD MINI BANANA PLUG BLK 60" - 3014-60-0
Order 'cord mini banana plug blk 60" - 3014-60-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-60-0-ND.
CORD MINI BANANA PLUG RED 60" - 3014-60-2
Order 'cord mini banana plug red 60" - 3014-60-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-60-2-ND.
Send this link via E-Mail
Help With This Screen
