KIT PROBE/MULTI-STACK BANA LEAD - 5309A
| Digi-Key Part Number | 5309A-ND |
1 |
19.53000 |
Extended Price
19.53 |
| Manufacturer Part Number | 5309A | |||
| Description | KIT PROBE/MULTI-STACK BANA LEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5309A |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5309A 5309A |
5309A Specification Sheet
KIT PROBE/MULTI-STACK BANA LEAD - 5309A (5309A-ND)
Related parts:KIT PROBE/MULTI-STACK BANA LEAD - 5309A
Order 'kit probe/multi-stack bana lead - 5309A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5309A-ND.
PROBE/MULTI-STACK BANANA PLUG - 5325A
Order 'probe/multi-stack banana plug - 5325A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5325A-ND.
DMM TEST LEAD W/STACK BANA PLUG - 6467
Order 'dmm test lead w/stack bana plug - 6467' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6467-ND.
KIT TEST MULTI-USE SMD - 72928
Order 'kit test multi-use smd - 72928' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1223-ND.
KIT PROBE/LEAD FLUKE SCOPEMETER - 6120
Order 'kit probe/lead fluke scopemeter - 6120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6120-ND.
KIT ELECT BENCH DMM TEST LEAD - 6204A
Order 'kit elect bench dmm test lead - 6204A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6204A-ND.
KIT DELUXE DMM MAXI TEST LEAD - 6340
Order 'kit deluxe dmm maxi test lead - 6340' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6340-ND.
KIT PROBE ELECT PREC W/REPL TIPS - 6341
Order 'kit probe elect prec w/repl tips - 6341' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1003-ND.
KIT DELUXE ELEC DMM TEST LEAD - 6455
Order 'kit deluxe elec dmm test lead - 6455' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6455-ND.
MULTI STACKING BANANA PLUG - 3014-12-2
Order 'multi stacking banana plug - 3014-12-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3014-12-2-ND.
MULTI-STACK BANANA PLUG RG58 24" - 2239-C-24
Order 'multi-stack banana plug rg58 24" - 2239-C-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-24-ND.
MULTI-STACK BANANA PLUG RG58 36" - 2239-C-36
Order 'multi-stack banana plug rg58 36" - 2239-C-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-36-ND.
MULTI-STACK BANANA PLUG RG58 48" - 2239-C-48
Order 'multi-stack banana plug rg58 48" - 2239-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-48-ND.
MULTI-STACK BANANA PLUG RG58 60" - 2239-C-60
Order 'multi-stack banana plug rg58 60" - 2239-C-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2239-C-60-ND.
BNC MALE TO MULTI-STACK BAN PLUG - 3957
Order 'bnc male to multi-stack ban plug - 3957' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3957-ND.
Send this link via E-Mail
Help With This Screen