Pomona Electronics Test Probe - Kit Test Equipment 5292-48
KIT SHIELDED TEST LEAD - 5292-48 - Test Equipment
| Digi-Key Part Number | 5292-48-ND |
1 |
44.59000 |
Extended Price
44.59 |
| Manufacturer Part Number | 5292-48 | |||
| Description | KIT SHIELDED TEST LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5292-48 |
| Vendor | Pomona Electronics |
| Category | Test Equipment |
| Kit Type | Test Leads |
| Contents | Alligator Clips, Grabbers, Test Leads, Test Probes |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5292 48 529248 |
5292-48 Specification Sheet
KIT SHIELDED TEST LEAD - 5292-48 (5292-48-ND) - Test Equipment
Related parts Pomona Electronics Test Probe - Kit Test Equipment 5292-48Pomona Electronics Test Probe - Kit Test Equipment 5292-48
Order 'kit shielded test lead - 5292-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5292-48-ND.
Pomona Electronics Test Lead - Alligator Clip Test Equipment 6483-48-02
Order 'test lead ra banana plug ra 48" - 6483-48-02' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1170-ND.
Pomona Electronics Test Leads Hook-up, Bus Bar, Test Lead Wire Kit 7 pcs in 7 different lengths, 1 ft ~ 10 ft. lengths 6534
Order 'kit bnc coaxial test leads 7pcs - 6534' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6534-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 5907A
Order 'dmm test leads st/rt ang replace - 5907A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5907A-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 5908A
Order 'dmm test leads st/st replace - 5908A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5908A-ND.
Pomona Electronics Test Leads, Patch Cords, Jumper - Banana To Banana Test And Work Bench Equipment 5909A
Order 'dmm test leads rt ang/rt ang - 5909A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5909A-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 6480
Order 'set shielded test lead 4ft - 6480' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6480-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5677B
Order 'kit maxi-test lead mult-use dmm - 5677B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1000-ND.
Pomona Electronics Test Probe - Kit Test Equipment 5899
Order 'kit dmm test lead multi-use - 5899' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5899-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6733-0
Order 'wire test lead silicone 50' blk - 6733-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1281-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6733-2
Order 'wire test lead silicone 50' red - 6733-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1282-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-0
Order 'wire test lead pvc 50' blk - 6734-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-0-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire 65/36 18 AWG 50' (15.24m) Pomona Electronics Test Lead 6734-2
Order 'wire test lead pvc 50' red - 6734-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6734-2-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 72936-39-0
Order 'test lead 2-4mm m 3.9" black - 72936-39-0' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1240-ND.
Pomona Electronics Test Lead - Banana To Banana Test Equipment 72936-39-2
Order 'test lead 2-4mm m 3.9" red - 72936-39-2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1241-ND.
Options for Pomona Electronics Test Probe - Kit Test Equipment 5292-48
Send this link via E-Mail
Help With This Screen
