SMD TEST TWEEZERS/BNC MALE 48" - 5142-K-48 - Test and Work Bench Equipment
| Digi-Key Part Number | 5142-K-48-ND |
2 |
27.84000 |
Extended Price
55.68 |
| Manufacturer Part Number | 5142-K-48 | |||
| Description | SMD TEST TWEEZERS/BNC MALE 48" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5142-K-48 |
| Vendor | Pomona Electronics |
| Category | Test and Work Bench Equipment |
| Cable Length | 48.0" (122cm) |
| Color | Black - BNC, Cable and Wire; Black/Red - Tweezer |
| Current Rating | 3A |
| Impedance | 50 Ohm |
| Includes | SMD Tweezer Tip |
| Quantity | 1 Lead |
| Ratings | - |
| Termination | BNC, Male |
| Type | Cable Assembly |
| Voltage - Max | 45VAC, 60VDC |
| Wire Insulation Material | PVC |
| Gauge/AWG | RG174, 20AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5142 K 48 5142K48 |
5142-K-48 Specification Sheet
SMD TEST TWEEZERS/BNC MALE 48" - 5142-K-48 (5142-K-48-ND) - Test and Work Bench Equipment
Related parts Test and Work Bench Equipment:SMD TEST TWEEZERS/BNC MALE 48" - 5142-K-48
Order 'smd test tweezers/bnc male 48" - 5142-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5142-K-48-ND.
SMD TEST TWEEZERS/BANA PLUG 48" - 5143-K-48
Order 'smd test tweezers/bana plug 48" - 5143-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5143-K-48-ND.
CABLE BNC MALE-SMD TESTCLIPS 24" - 5304-K-24
Order 'cable bnc male-smd testclips 24" - 5304-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1162-ND.
CABLE BNC MALE-SMD TESTCLIPS 36" - 5304-K-36
Order 'cable bnc male-smd testclips 36" - 5304-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1163-ND.
SMD TEST PROBES 1RED/1BLACK 48" - 6235
Order 'smd test probes 1red/1black 48" - 6235' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1246-ND.
CABLE MIC COILED BNC MALE 48" - 4487-48
Order 'cable mic coiled bnc male 48" - 4487-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4487-48-ND.
BNC MALE/PIN TIP RG58C/U 48" - 2882-C-48
Order 'bnc male/pin tip rg58c/u 48" - 2882-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2882-C-48-ND.
DBL BANANA/BNC MALE RG58C/U 48" - 2BC-BNC-48
Order 'dbl banana/bnc male rg58c/u 48" - 2BC-BNC-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2BC-BNC-48-ND.
BNC MALE/BANANA PLUGS 48" - 5268-C-48
Order 'bnc male/banana plugs 48" - 5268-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5268-C-48-ND.
BNC MALE/MINIGRABBER RG58C/U 48" - 3787-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 3787-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3787-C-48-ND.
DBL BANANA/BNC MALE RG58C/U 48" - 4530-C-48
Order 'dbl banana/bnc male rg58c/u 48" - 4530-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4530-C-48-ND.
ALLIG CLIP/BNC MALE RG58C/U 48" - 4531-C-48
Order 'allig clip/bnc male rg58c/u 48" - 4531-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4531-C-48-ND.
MINIGATOR/BNC MALE RG58C/U 48" - 4532-C-48
Order 'minigator/bnc male rg58c/u 48" - 4532-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4532-C-48-ND.
BNC MALE/MICROGRAB RG174/U 48" - 4777-K-48
Order 'bnc male/micrograb rg174/u 48" - 4777-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-48-ND.
BNC MALE/MINIGRABBER RG58C/U 48" - 5187-C-48
Order 'bnc male/minigrabber rg58c/u 48" - 5187-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-C-48-ND.
Send this link via E-Mail
Help With This Screen
