PROBE/LEAD TEST 30PROBE-BANA PLG - 666-36 R/B
| Digi-Key Part Number | 461-1184-ND |
1 100 250 500 |
15.17000 13.71000 12.15620 11.42500 |
Extended Price
15.17 1371.00 3039.05 5712.50 |
| Manufacturer Part Number | 666-36 R/B | |||
| Description | PROBE/LEAD TEST 30PROBE-BANA PLG | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 666-36 R/B |
| Vendor | E-Z-Hook |
| Category | Test and Work Bench Equipment |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
666 36 R B 66636 RB 461 1184 ND 4611184ND 461-1184 |
666-36 R/B Specification Sheet
PROBE/LEAD TEST 30PROBE-BANA PLG - 666-36 R/B (461-1184-ND)
Related parts:PROBE/LEAD TEST 30PROBE-BANA PLG - 666-36 R/B
Order 'probe/lead test 30probe-bana plg - 666-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1184-ND.
PROBE/LEAD TEST 30PROBE-BANA PLG - 658-36 R/B
Order 'probe/lead test 30probe-bana plg - 658-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1183-ND.
PROBE/LEAD TEST STD ALLIG CLIP - 669-36 R/B
Order 'probe/lead test std allig clip - 669-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1185-ND.
LEAD TEST 34PROBE RA BANA PLUG - 63334-36 R/B
Order 'lead test 34probe ra bana plug - 63334-36 R/B' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1186-ND.
DMM TEST LEAD W/STACK BANA PLUG - 6467
Order 'dmm test lead w/stack bana plug - 6467' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6467-ND.
LEAD TEST REPLACE SHEATH STYLE - 5519A
Order 'lead test replace sheath style - 5519A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1004-ND.
SMD TEST TWEEZERS/BANA PLUG 48" - 5143-K-48
Order 'smd test tweezers/bana plug 48" - 5143-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5143-K-48-ND.
PROBE LEAD SET W/BAN PLUG TIP - 5897
Order 'probe lead set w/ban plug tip - 5897' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5897-ND.
KIT PROBE/LEAD FLUKE SCOPEMETER - 6120
Order 'kit probe/lead fluke scopemeter - 6120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6120-ND.
CABLE TEST DBL BANA-MICRO HOOK - 1050XM-36
Order 'cable test dbl bana-micro hook - 1050XM-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1193-ND.
LEAD TEST MINI-HOOK 12" BLACK - 204-12W BLK
Order 'lead test mini-hook 12" black - 204-12W BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1030-ND.
LEAD TEST MINI-HOOK 12" RED - 204-12W RED
Order 'lead test mini-hook 12" red - 204-12W RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1031-ND.
LEAD TEST MINI-HOOK 24" BLACK - 204-24W BLK
Order 'lead test mini-hook 24" black - 204-24W BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1033-ND.
LEAD TEST MINI-HOOK 24" RED - 204-24W RED
Order 'lead test mini-hook 24" red - 204-24W RED' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1034-ND.
LEAD TEST MICRO HOOK 12" BLACK - 204XM-12 BLK
Order 'lead test micro hook 12" black - 204XM-12 BLK' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1036-ND.
Send this link via E-Mail
Help With This Screen