Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PULSER PROBE - DP 31A

Digi-Key Part Number DP 31A-ND
Price Break
1
Unit Price
36.00000
Extended Price
36.00
Manufacturer Part NumberDP 31A
DescriptionPULSER PROBE
Quantity Available 8
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDP 31A
VendorB&K Precision
CategoryTest and Work Bench Equipment
Other Names DP 31A
DP 31A

DP 31A Specification Sheet

Image of PULSER PROBE - DP 31A

PULSER PROBE - DP 31A (DP 31A-ND)

Related parts:
PULSER PROBE - DP 31A
 Order 'pulser probe - DP 31A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number DP 31A-ND.
LOGIC PROBE 50MHZ - DP-52
 Order 'logic probe 50mhz - DP-52' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKDP52-ND.
LOGIC PROBE 20MHZ - DP-21
 Order 'logic probe 20mhz - DP-21' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number DP-21-ND.
REPLACEABLE PRECISION TIP PROBE - 6342
 Order 'replaceable precision tip probe - 6342' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6342-ND.
HIGH VOLTAGE PROBE DMM'S - PR 28A
 Order 'high voltage probe dmm's - PR 28A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 28A-ND.
HIGH VOLTAGE PROBE-DMM'S - PR-28
 Order 'high voltage probe-dmm's - PR-28' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR-28-ND.
TEMPERATURE PROBE - DMM'S - TP-30
 Order 'temperature probe - dmm's - TP-30' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number TP-30-ND.
TEMP PROBE FOR 5370 & 5470 - TP-5300
 Order 'temp probe for 5370 & 5470 - TP-5300' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number TP-5300-ND.
O'SCOPE PROBE 250MHZ X100 1200V - PR 100A
 Order 'o'scope probe 250mhz x100 1200v - PR 100A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 100A-ND.
O'SCOPE PROBE 90MHZ X1/X10 - PR 33A
 Order 'o'scope probe 90mhz x1/x10 - PR 33A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 33A-ND.
O-SCOPE PROBE 150MHZ X1/X10 - PR 37AR
 Order 'o-scope probe 150mhz x1/x10 - PR 37AR' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 37AR-ND.
OSCILL SCOPE PROBE 200M OHM 2KV - PR 2000
 Order 'oscill scope probe 200m ohm 2kv - PR 2000' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 2000-ND.
DEMODULATOR PROBE-SCOPE - PR 32A
 Order 'demodulator probe-scope - PR 32A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR 32A-ND.
DEMODULATOR PROBE-SCOPE - PR-32
 Order 'demodulator probe-scope - PR-32' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number PR-32-ND.
THERMOCOUPLE PROBE-2945 - TP-29
 Order 'thermocouple probe-2945 - TP-29' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number TP-29-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PULSE GENERATOR PAK VIII - 27955 Next: PUMP DESOLDER ESD SAFE W/TIP BLK - DP-200