POWER SUP 13.8VDC 20A REGULATED - PR20 - Test Equipment
| Digi-Key Part Number | TL272-ND |
1 |
152.00000 |
Extended Price
152.00 |
| Manufacturer Part Number | PR20 | |||
| Description | POWER SUP 13.8VDC 20A REGULATED | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR20 |
| Vendor | Tripp Lite |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | No Display |
| Features | Regulated |
| Voltage - Output | 13.8VDC |
| Current - Output | 20A |
| Voltage - Supply | 120VAC |
| Number of Digits/Alpha | - |
| Type | Desktop (AC to DC) |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | - |
| Voltage Regulation - Load | - |
| Ripple | - |
| Weight | 15 lbs (6.80kg) |
| Power (Watts) | - |
| Size / Dimension | 10.0" L x 6.0" W x 4.5" H (254mm x 152.4mm x 114.3mm) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PR20 PR20 TL272 ND TL272ND TL272 |
PR20 Specification Sheet
POWER SUP 13.8VDC 20A REGULATED - PR20 (TL272-ND) - Test Equipment
Related parts Test Equipment :POWER SUP 13.8VDC 20A REGULATED - PR20
Order 'power sup 13.8vdc 20a regulated - PR20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL272-ND.
POWER SUP 13.8VDC 3A REGULATED - PR3
Order 'power sup 13.8vdc 3a regulated - PR3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL185-ND.
POWER SUP 13.8VDC 7A REGULATED - PR7
Order 'power sup 13.8vdc 7a regulated - PR7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL186-ND.
POWER SUP 13.8VDC 10A REGULATED - PR10
Order 'power sup 13.8vdc 10a regulated - PR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL187-ND.
POWER SUP 13.8VDC 12A REGULATED - PR12
Order 'power sup 13.8vdc 12a regulated - PR12' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL188-ND.
POWER SUP 13.8VDC 15A REGULATED - PR15
Order 'power sup 13.8vdc 15a regulated - PR15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL189-ND.
POWER SUP 13.8VDC 25A REGULATED - PR25
Order 'power sup 13.8vdc 25a regulated - PR25' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL190-ND.
POWER SUP 13.8VDC 40A REGULATED - PR40
Order 'power sup 13.8vdc 40a regulated - PR40' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL191-ND.
POWER SUP 13.8VDC 50A REGULATED - PR50
Order 'power sup 13.8vdc 50a regulated - PR50' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL192-ND.
POWER SUP 13.8VDC 4.5A REGULATED - PR4.5
Order 'power sup 13.8vdc 4.5a regulated - PR4.5' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL195-ND.
POWER SUP 13.8VDC 60A REGULATED - PR60
Order 'power sup 13.8vdc 60a regulated - PR60' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL241-ND.
POWER SUP 13.8VDC 30A REGULATED - PR30
Order 'power sup 13.8vdc 30a regulated - PR30' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL273-ND.
PWR SUPPLY 13.8VDC 11A REGULATED - TL11
Order 'pwr supply 13.8vdc 11a regulated - TL11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL183-ND.
PWR SUPPLY 13.8VDC 11A REGULATED - TLC11
Order 'pwr supply 13.8vdc 11a regulated - TLC11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL184-ND.
POWER STRIP 12.5"20A 6OUT15'CORD - UL620-15
Order 'power strip 12.5"20a 6out15'cord - UL620-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL338-ND.
Send this link via E-Mail
Help With This Screen
