POWER SUP 13.8VDC 4.5A REGULATED - PR4.5 - Test Equipment
Tripp Lite Power Supply Test Equipment PR4.5
| Digi-Key Part Number | TL195-ND |
1 |
49.00000 |
Extended Price
49.00 |
| Manufacturer Part Number | PR4.5 | |||
| Description | POWER SUP 13.8VDC 4.5A REGULATED | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR4.5 |
| Vendor | Tripp Lite |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | No Display |
| Features | Regulated |
| Voltage - Output | 13.8VDC |
| Current - Output | 4.5A |
| Voltage - Supply | 120VAC |
| Number of Digits/Alpha | - |
| Type | Desktop (AC to DC) |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | - |
| Voltage Regulation - Load | - |
| Ripple | - |
| Weight | 5.0 lbs (2.27kg) |
| Power (Watts) | - |
| Size / Dimension | 8.25" L x 3.25" W x 3.0" H (209.6mm x 82.6mm x 76.2mm) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PR4 5 PR45 TL195 ND TL195ND TL195 |
PR4.5 Specification Sheet
POWER SUP 13.8VDC 4.5A REGULATED - PR4.5 (TL195-ND) - Test Equipment
Related parts Tripp Lite Power Supply Test Equipment PR4.5POWER SUP 13.8VDC 4.5A REGULATED - PR4.5
Order 'power sup 13.8vdc 4.5a regulated - PR4.5' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL195-ND.
POWER SUP 13.8VDC 3A REGULATED - PR3
Order 'power sup 13.8vdc 3a regulated - PR3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL185-ND.
POWER SUP 13.8VDC 7A REGULATED - PR7
Order 'power sup 13.8vdc 7a regulated - PR7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL186-ND.
POWER SUP 13.8VDC 10A REGULATED - PR10
Order 'power sup 13.8vdc 10a regulated - PR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL187-ND.
POWER SUP 13.8VDC 12A REGULATED - PR12
Order 'power sup 13.8vdc 12a regulated - PR12' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL188-ND.
POWER SUP 13.8VDC 15A REGULATED - PR15
Order 'power sup 13.8vdc 15a regulated - PR15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL189-ND.
POWER SUP 13.8VDC 25A REGULATED - PR25
Order 'power sup 13.8vdc 25a regulated - PR25' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL190-ND.
POWER SUP 13.8VDC 40A REGULATED - PR40
Order 'power sup 13.8vdc 40a regulated - PR40' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL191-ND.
POWER SUP 13.8VDC 50A REGULATED - PR50
Order 'power sup 13.8vdc 50a regulated - PR50' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL192-ND.
POWER SUP 13.8VDC 60A REGULATED - PR60
Order 'power sup 13.8vdc 60a regulated - PR60' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL241-ND.
POWER SUP 13.8VDC 20A REGULATED - PR20
Order 'power sup 13.8vdc 20a regulated - PR20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL272-ND.
POWER SUP 13.8VDC 30A REGULATED - PR30
Order 'power sup 13.8vdc 30a regulated - PR30' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL273-ND.
PWR SUPPLY 13.8VDC 11A REGULATED - TL11
Order 'pwr supply 13.8vdc 11a regulated - TL11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL183-ND.
PWR SUPPLY 13.8VDC 11A REGULATED - TLC11
Order 'pwr supply 13.8vdc 11a regulated - TLC11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL184-ND.
CORD POWER C13/C20 7' - P032-007
Order 'cord power c13/c20 7' - P032-007' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P032-007-ND.
Options for Tripp Lite Power Supply Test Equipment PR4.5
Send this link via E-Mail
Help With This Screen
