Tripp Lite Power Supply Test Equipment PR40
POWER SUP 13.8VDC 40A REGULATED - PR40 - Test Equipment
| Digi-Key Part Number | TL191-ND |
1 |
253.00000 |
Extended Price
253.00 |
| Manufacturer Part Number | PR40 | |||
| Description | POWER SUP 13.8VDC 40A REGULATED | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PR40 |
| Vendor | Tripp Lite |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | No Display |
| Features | Regulated |
| Voltage - Output | 13.8VDC |
| Current - Output | 40A |
| Voltage - Supply | 120VAC |
| Number of Digits/Alpha | - |
| Type | Desktop (AC to DC) |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | - |
| Voltage Regulation - Load | - |
| Ripple | - |
| Weight | 27 lbs (12.25kg) |
| Power (Watts) | - |
| Size / Dimension | 11.5" L x 10.5" W x 6.75" H (292.1mm x 266.7mm x 171.5mm) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PR40 PR40 TL191 ND TL191ND TL191 |
PR40 Specification Sheet
POWER SUP 13.8VDC 40A REGULATED - PR40 (TL191-ND) - Test Equipment
Related parts Tripp Lite Power Supply Test Equipment PR40Tripp Lite Power Supply Test Equipment PR40
Order 'power sup 13.8vdc 40a regulated - PR40' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL191-ND.
Tripp Lite Power Supply Test Equipment PR3
Order 'power sup 13.8vdc 3a regulated - PR3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL185-ND.
Tripp Lite Power Supply Test Equipment PR7
Order 'power sup 13.8vdc 7a regulated - PR7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL186-ND.
Tripp Lite Power Supply Test Equipment PR10
Order 'power sup 13.8vdc 10a regulated - PR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL187-ND.
Tripp Lite Power Supply Test Equipment PR12
Order 'power sup 13.8vdc 12a regulated - PR12' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL188-ND.
Tripp Lite Power Supply Test Equipment PR15
Order 'power sup 13.8vdc 15a regulated - PR15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL189-ND.
Tripp Lite Power Supply Test Equipment PR25
Order 'power sup 13.8vdc 25a regulated - PR25' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL190-ND.
Tripp Lite Power Supply Test Equipment PR50
Order 'power sup 13.8vdc 50a regulated - PR50' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL192-ND.
Tripp Lite Power Supply Test Equipment PR4.5
Order 'power sup 13.8vdc 4.5a regulated - PR4.5' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL195-ND.
Tripp Lite Power Supply Test Equipment PR60
Order 'power sup 13.8vdc 60a regulated - PR60' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL241-ND.
Tripp Lite Power Supply Test Equipment PR20
Order 'power sup 13.8vdc 20a regulated - PR20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL272-ND.
Tripp Lite Power Supply Test Equipment PR30
Order 'power sup 13.8vdc 30a regulated - PR30' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL273-ND.
Tripp Lite Power Supply Test Equipment TL11
Order 'pwr supply 13.8vdc 11a regulated - TL11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL183-ND.
Tripp Lite Power Supply Test Equipment TLC11
Order 'pwr supply 13.8vdc 11a regulated - TLC11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL184-ND.
Tripp Lite Power Supply Test And Work Bench Equipment PR3UL
Order 'power supply 13.8v 3a ul approvd - PR3UL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL173-ND.
Options for Tripp Lite Power Supply Test Equipment PR40
Send this link via E-Mail
Help With This Screen
