Keywords:





Tripp Lite Power Supply Test Equipment PR15

POWER SUP 13.8VDC 15A REGULATED - PR15 - Test Equipment

Digi-Key Part Number TL189-ND
Price Break
12
Unit Price
135.00000
Extended Price
1620.00
Manufacturer Part NumberPR15
DescriptionPOWER SUP 13.8VDC 15A REGULATED
Quantity Available Non-Stock
All prices are in USD

Purchase Tripp Lite Power Supply Test Equipment PR15
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tripp Lite Power Supply Test Equipment PR15
Technical/Catalog InformationPR15
VendorTripp Lite
CategoryTest Equipment
Number of Outputs1
Display TypeNo Display
FeaturesRegulated
Voltage - Output13.8VDC
Current - Output15A
Voltage - Supply120VAC
Number of Digits/Alpha-
TypeDesktop (AC to DC)
Current Regulation - Line-
Current Regulation - Load-
Accuracy - Voltmeter; Ammeter-
Voltage Regulation - Line-
Voltage Regulation - Load-
Ripple-
Weight13 lbs (5.90kg)
Power (Watts)-
Size / Dimension10.0" L x 6.0" W x 4.5" H (254mm x 152.4mm x 114.3mm)
RoHS StatusRoHS Not Applicable
Other Names PR15
PR15
TL189 ND
TL189ND
TL189

PR15 Specification Sheet

Image of POWER SUP 13.8VDC 15A REGULATED - PR15

POWER SUP 13.8VDC 15A REGULATED - PR15 (TL189-ND) - Test Equipment

Related parts Tripp Lite Power Supply Test Equipment PR15
Tripp Lite Power Supply Test Equipment PR15
 Order 'power sup 13.8vdc 15a regulated - PR15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL189-ND.
Tripp Lite Power Supply Test Equipment PR3
 Order 'power sup 13.8vdc 3a regulated - PR3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL185-ND.
Tripp Lite Power Supply Test Equipment PR7
 Order 'power sup 13.8vdc 7a regulated - PR7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL186-ND.
Tripp Lite Power Supply Test Equipment PR10
 Order 'power sup 13.8vdc 10a regulated - PR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL187-ND.
Tripp Lite Power Supply Test Equipment PR12
 Order 'power sup 13.8vdc 12a regulated - PR12' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL188-ND.
Tripp Lite Power Supply Test Equipment PR25
 Order 'power sup 13.8vdc 25a regulated - PR25' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL190-ND.
Tripp Lite Power Supply Test Equipment PR40
 Order 'power sup 13.8vdc 40a regulated - PR40' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL191-ND.
Tripp Lite Power Supply Test Equipment PR50
 Order 'power sup 13.8vdc 50a regulated - PR50' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL192-ND.
Tripp Lite Power Supply Test Equipment PR4.5
 Order 'power sup 13.8vdc 4.5a regulated - PR4.5' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL195-ND.
Tripp Lite Power Supply Test Equipment PR60
 Order 'power sup 13.8vdc 60a regulated - PR60' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL241-ND.
Tripp Lite Power Supply Test Equipment PR20
 Order 'power sup 13.8vdc 20a regulated - PR20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL272-ND.
Tripp Lite Power Supply Test Equipment PR30
 Order 'power sup 13.8vdc 30a regulated - PR30' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL273-ND.
Tripp Lite Power Supply Test Equipment TL11
 Order 'pwr supply 13.8vdc 11a regulated - TL11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL183-ND.
Tripp Lite Power Supply Test Equipment TLC11
 Order 'pwr supply 13.8vdc 11a regulated - TLC11' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL184-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS-415-HG
 Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.

Options for Tripp Lite Power Supply Test Equipment PR15
Send this link via E-Mail
Help With This Screen

POWER SUP 13.8VDC 15A REGULATED - PR15
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER SUP 13.8VDC 12A REGULATED - PR12 Next: POWER SUP 13.8VDC 20A REGULATED - PR20
POWER SUP 13.8VDC 15A REGULATED - PR15