POWER SPLY SWITCH 20V 50A RS232 - VSP2050 - Test Equipment
| Digi-Key Part Number | BKVSP2050-ND |
1 |
1775.00000 |
Extended Price
1775.00 |
| Manufacturer Part Number | VSP2050 | |||
| Description | POWER SPLY SWITCH 20V 50A RS232 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | VSP2050 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | LSB |
| Features | Programmable, RS232 Port, Switching |
| Voltage - Output | 0 ~ 20V |
| Current - Output | 0 ~ 50A |
| Voltage - Supply | 95 ~ 264VAC |
| Number of Digits/Alpha | 3 (2) |
| Type | Rack Mount (AC to DC) |
| Current Regulation - Line | 0.001 |
| Current Regulation - Load | 0.001 |
| Accuracy - Voltmeter; Ammeter | 0.2% + 3 digits |
| Voltage Regulation - Line | 0.001 |
| Voltage Regulation - Load | 0.001 |
| Ripple | - |
| Weight | 14 lbs (6.35kg) |
| Power (Watts) | - |
| Size / Dimension | 19" L x 18" W x 1.75" H (483mm x 457mm x 44.5mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
VSP2050 VSP2050 BKVSP2050 ND BKVSP2050ND BKVSP2050 |
VSP2050 Specification Sheet
POWER SPLY SWITCH 20V 50A RS232 - VSP2050 (BKVSP2050-ND) - Test Equipment
Related parts Test Equipment :POWER SPLY SWITCH 20V 50A RS232 - VSP2050
Order 'power sply switch 20v 50a rs232 - VSP2050' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP2050-ND.
POWER SPLY SWITCH 20V 50A GPIB - VSP2050GPIB
Order 'power sply switch 20v 50a gpib - VSP2050GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP2050GPIB-ND.
POWER SPLY SWITCH 120V 10A RS232 - VSP12010
Order 'power sply switch 120v 10a rs232 - VSP12010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP12010-ND.
POWER SPLY SWITCH 40V 30A RS232 - VSP4030
Order 'power sply switch 40v 30a rs232 - VSP4030' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP4030-ND.
POWER SPLY SWITCH 60V 20A RS232 - VSP6020
Order 'power sply switch 60v 20a rs232 - VSP6020' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP6020-ND.
POWER SPLY SWITCH 120V 10A GPIB - VSP12010GPIB
Order 'power sply switch 120v 10a gpib - VSP12010GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP12010GPIB-ND.
POWER SPLY SWITCH 40V 30A GPIB - VSP4030GPIB
Order 'power sply switch 40v 30a gpib - VSP4030GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP4030GPIB-ND.
POWER SPLY SWITCH 60V 20A GPIB - VSP6020GPIB
Order 'power sply switch 60v 20a gpib - VSP6020GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP6020GPIB-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-1-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-2-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013D
Order 'ic 2.6a power dist switch 8-soic - TPS2013D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-5-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-6-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1354-1-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014DR
Order 'ic 1.2a power dist switch 8-soic - TPS2014DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-2-ND.
IC 1.2A POWER DIST SWITCH 8-SOIC - TPS2014D
Order 'ic 1.2a power dist switch 8-soic - TPS2014D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1354-5-ND.
Send this link via E-Mail
Help With This Screen
