Keywords:





POWER SPLY SWITCH 120V 10A RS232 - VSP12010

Digi-Key Part Number BKVSP12010-ND
Price Break
1
Unit Price
1775.00000
Extended Price
1775.00
Manufacturer Part NumberVSP12010
DescriptionPOWER SPLY SWITCH 120V 10A RS232
Quantity Available 3
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationVSP12010
VendorB&K Precision
CategoryTest Equipment
Number of Outputs1
Display TypeLSB
FeaturesProgrammable, RS232 Port, Switching
Voltage - Output0 ~ 120V
Current - Output0 ~ 10A
Voltage - Supply95 ~ 264VAC
Number of Digits/Alpha3 (2)
TypeRack Mount (AC to DC)
Current Regulation - Line0.001
Current Regulation - Load0.001
Accuracy - Voltmeter; Ammeter0.2% + 3 digits
Voltage Regulation - Line0.001
Voltage Regulation - Load0.001
Ripple-
Weight14 lbs (6.35kg)
Power (Watts)-
Size / Dimension19" L x 18" W x 1.75" H (483mm x 457mm x 44.5mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names VSP12010
VSP12010
BKVSP12010 ND
BKVSP12010ND
BKVSP12010

VSP12010 Specification Sheet

Image of POWER SPLY SWITCH 120V 10A RS232 - VSP12010

POWER SPLY SWITCH 120V 10A RS232 - VSP12010 (BKVSP12010-ND)

Related parts :
POWER SPLY SWITCH 120V 10A RS232 - VSP12010
 Order 'power sply switch 120v 10a rs232 - VSP12010' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP12010-ND.
POWER SPLY SWITCH 120V 10A GPIB - VSP12010GPIB
 Order 'power sply switch 120v 10a gpib - VSP12010GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP12010GPIB-ND.
POWER SPLY SWITCH 20V 50A RS232 - VSP2050
 Order 'power sply switch 20v 50a rs232 - VSP2050' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP2050-ND.
POWER SPLY SWITCH 40V 30A RS232 - VSP4030
 Order 'power sply switch 40v 30a rs232 - VSP4030' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP4030-ND.
POWER SPLY SWITCH 60V 20A RS232 - VSP6020
 Order 'power sply switch 60v 20a rs232 - VSP6020' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP6020-ND.
POWER SPLY SWITCH 20V 50A GPIB - VSP2050GPIB
 Order 'power sply switch 20v 50a gpib - VSP2050GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP2050GPIB-ND.
POWER SPLY SWITCH 40V 30A GPIB - VSP4030GPIB
 Order 'power sply switch 40v 30a gpib - VSP4030GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP4030GPIB-ND.
POWER SPLY SWITCH 60V 20A GPIB - VSP6020GPIB
 Order 'power sply switch 60v 20a gpib - VSP6020GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BKVSP6020GPIB-ND.
POWER SUPPLY SWITCHING 5V 10A - SPN50-05S
 Order 'power supply switching 5v 10a - SPN50-05S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1070-ND.
POWER SUPPLY SWITCHING 3.3V 10.A - SP50U-03S
 Order 'power supply switching 3.3v 10.a - SP50U-03S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1033-ND.
POWER SUPPLY SWITCHING 5.0V 10.A - SP50U-05S
 Order 'power supply switching 5.0v 10.a - SP50U-05S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1034-ND.
POWER SUPPLY SWITCHING 5V 10A - S82J-05005AD
 Order 'power supply switching 5v 10a - S82J-05005AD' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-05005AD-ND.
POWER SUPPLY SWITCHING 5V 10A - S82J-05005D
 Order 'power supply switching 5v 10a - S82J-05005D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number S82J-05005D-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
 Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1353-1-ND.
IC 2.6A POWER DIST SWITCH 8-SOIC - TPS2013DR
 Order 'ic 2.6a power dist switch 8-soic - TPS2013DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1353-2-ND.

Send this link via E-Mail
Help With This Screen

POWER SPLY SWITCH 120V 10A RS232 - VSP12010
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER SPLY SWITCH 120V 10A GPIB - VSP12010GPIB Next: POWER SPLY SWITCH 20V 50A GPIB - VSP2050GPIB
POWER SPLY SWITCH 120V 10A RS232 - VSP12010