POWER SPLY DC LINEAR 0-32V 0-20A - 1790 - Test Equipment
| Digi-Key Part Number | BK1790-ND |
1 |
1425.00000 |
Extended Price
1425.00 |
| Manufacturer Part Number | 1790 | |||
| Description | POWER SPLY DC LINEAR 0-32V 0-20A | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1790 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | LED |
| Features | Regulated |
| Voltage - Output | 0 ~ 32V |
| Current - Output | 0 ~ 20A |
| Voltage - Supply | 120VAC/230VAC |
| Number of Digits/Alpha | 3 (2) |
| Type | Rack Mount (AC to DC) |
| Current Regulation - Line | 0.05% + 10mA |
| Current Regulation - Load | 0.05% + 10mA |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | 0.01% + 2mV |
| Voltage Regulation - Load | 0.01% + 2 mV |
| Ripple | 1mV rms |
| Weight | 62 lbs (28.12kg) |
| Power (Watts) | - |
| Size / Dimension | 19" L x 15.75" W x 5.25" H (483mm x 400mm x 133mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1790 1790 BK1790 ND BK1790ND BK1790 |
1790 Specification Sheet
POWER SPLY DC LINEAR 0-32V 0-20A - 1790 (BK1790-ND) - Test Equipment
Related parts Test Equipment :POWER SPLY DC LINEAR 0-32V 0-20A - 1790
Order 'power sply dc linear 0-32v 0-20a - 1790' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1790-ND.
POWER SPLY DC LINEAR 0-32V 0-30A - 1794
Order 'power sply dc linear 0-32v 0-30a - 1794' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1794-ND.
POWER SPLY DC LINEAR 0-64V 0-15A - 1795
Order 'power sply dc linear 0-64v 0-15a - 1795' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1795-ND.
POWER SPLY DC LINEAR 0-16V 0-50A - 1796
Order 'power sply dc linear 0-16v 0-50a - 1796' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1796-ND.
POWER SUPPLY 0-32V 0-6A PROGRAM - 1788
Order 'power supply 0-32v 0-6a program - 1788' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1788-ND.
POWER SUPPLY DC-DC CONVERT - MT5-4805SI
Order 'power supply dc-dc convert - MT5-4805SI' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number MT5-4805SI-ND.
PWR SPLY DC-DC CONV 12V-IN 24VOU - SVA12SC24
Order 'pwr sply dc-dc conv 12v-in 24vou - SVA12SC24' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number SVA12SC24-ND.
POWER SUPPLY DC 9V 350MA - AC13000
Order 'power supply dc 9v 350ma - AC13000' online from Digi-Key. Manufactured by Synapse. Digi-Key part number AC13000-ND.
POWER SUPPLY DC/DC 15W 3.3V 3.5A - MSS15-2403
Order 'power supply dc/dc 15w 3.3v 3.5a - MSS15-2403' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1101-ND.
POWER SUPPLY DC/DC 15W 5V 3.0A - MSS15-2405
Order 'power supply dc/dc 15w 5v 3.0a - MSS15-2405' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1102-ND.
POWER SUPPLY DC/DC 15W 12V 1.25A - MSS15-2412
Order 'power supply dc/dc 15w 12v 1.25a - MSS15-2412' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1103-ND.
POWER SUPPLY DC/DC 15W 15V 1.0A - MSS15-2415
Order 'power supply dc/dc 15w 15v 1.0a - MSS15-2415' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1104-ND.
POWER SUPPLY DC/DC 15W 3.3V 3.5A - MSS15-4803
Order 'power supply dc/dc 15w 3.3v 3.5a - MSS15-4803' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1105-ND.
POWER SUPPLY DC/DC 15W 5V 3.0A - MSS15-4805
Order 'power supply dc/dc 15w 5v 3.0a - MSS15-4805' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1106-ND.
POWER SUPPLY DC/DC 15W 12V 1.25A - MSS15-4812
Order 'power supply dc/dc 15w 12v 1.25a - MSS15-4812' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1107-ND.
Send this link via E-Mail
Help With This Screen
