CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A310R00 - Capacitors
1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3Z030A310R00
| Digi-Key Part Number | 490-1999-6-ND |
5 25 100 |
.64000 .56080 .44060 |
Extended Price
3.20 14.02 44.06 |
| Manufacturer Part Number | TZC3Z030A310R00 | |||
| Description | CAP 1.4-3.0PF 3.2X4.5MM SMD BRN | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TZC3Z030A310R00 |
| Vendor | Murata Electronics North America (VA) |
| Category | Capacitors |
| Capacitance Range | 1.4 ~ 3pF |
| Voltage - Rated | 100V |
| Adjustment Type | Top Adjustment |
| Features | General Purpose |
| Package / Case | 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) |
| Packaging | Digi-ReelĀ® |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TZC3Z030A310R00 TZC3Z030A310R00 490 1999 6 ND 49019996ND 490-1999-6 |
TZC3Z030A310R00 Specification Sheet
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A310R00 (490-1999-6-ND) - Capacitors
Related parts 1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3Z030A310R00CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A310R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1999-1-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A310R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A310R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1999-2-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A310R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A310R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1999-6-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1998-1-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1998-2-ND.
CAP 1.4-3.0PF 3.2X4.5MM SMD BRN - TZC3Z030A110R00
Order 'cap 1.4-3.0pf 3.2x4.5mm smd brn - TZC3Z030A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1998-6-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1984-1-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1984-2-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030AA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030AA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1984-6-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1985-1-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1985-2-ND.
CAP 1.4-3.0PF 4X4.5MM TOPADJ BRN - TZB4Z030BA10R00
Order 'cap 1.4-3.0pf 4x4.5mm topadj brn - TZB4Z030BA10R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1985-6-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-1-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1994-2-ND.
CAP 6.5-30PF 3.2X4.5MM SMD GRN - TZC3P300A110R00
Order 'cap 6.5-30pf 3.2x4.5mm smd grn - TZC3P300A110R00' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1994-6-ND.
Options for 1.4 ~ 3pF Trimmers, Variable Capacitor Murata Electronics North America (VA) 0.177" L x 0.126" W x 0.063" H (4.50mm x 3.20mm x 1.60mm) 100V TZC3Z030A310R00
Send this link via E-Mail
Help With This Screen
