B&K Precision Power Supply Test Equipment 1690
POWER SUPPLY DIGITAL 28A - 1690
| Digi-Key Part Number | BK1690-ND |
1 |
370.00000 |
Extended Price
370.00 |
| Manufacturer Part Number | 1690 | |||
| Description | POWER SUPPLY DIGITAL 28A | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1690 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Number of Outputs | 3 |
| Display Type | LED |
| Features | 3A terminals (2) on front, 1 - 28A terminal in back, Regulated |
| Voltage - Output | 1 ~ 15VDC |
| Current - Output | 0 ~ 3A, 0 ~ 28A |
| Voltage - Supply | 120VAC |
| Number of Digits/Alpha | - |
| Type | Bench (AC to DC) |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | - |
| Voltage Regulation - Line | 5mV ±2% load |
| Voltage Regulation - Load | 50mV |
| Ripple | 5mV p-p |
| Weight | 20 lbs (9.07kg) |
| Power (Watts) | - |
| Size / Dimension | 9.84" L x 8.86" W x 5.5" H (250mm x 225mm x 140mm) |
| Other Names |
1690 1690 BK1690 ND BK1690ND BK1690 |
1690 Specification Sheet
POWER SUPPLY DIGITAL 28A - 1690 (BK1690-ND)
Related parts B&K Precision Power Supply Test Equipment 1690B&K Precision Power Supply Test Equipment 1690
Order 'power supply digital 28a - 1690' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1690-ND.
B&K Precision Power Supply Test Equipment 1689
Order 'power supply analog 28a - 1689' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1689-ND.
B&K Precision Power Supply Test Equipment 1785
Order 'power supply digital program - 1785' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1785-ND.
B&K Precision Power Supply Test Equipment 1786
Order 'power supply digital program - 1786' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1786-ND.
B&K Precision Power Supply Test Equipment 1787
Order 'power supply digital program - 1787' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1787-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 08-30466-0025
Order 'cover for gsc25 power supply - 08-30466-0025' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1127-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 08-30466-1041
Order 'cover for gpc41 power supply - 08-30466-1041' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1129-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 08-30466-0050
Order 'cover for glc50 power supply - 08-30466-0050' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 08-30466-020W
Order 'cover for gsc20 power supply - 08-30466-020W' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1131-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 08-30466-2110
Order 'cover for gpfc110 power supply - 08-30466-2110' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1133-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply Input: Output: 09-160CF
Order 'cover for gpfc160 power supply - 09-160CF' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1134-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply * Input: Output: 08-30466-0025G
Order 'cover for gsc25 power supply - 08-30466-0025G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2290-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply * Input: Output: 08-30466-0028G
Order 'cover for gsm28 power supply - 08-30466-0028G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2291-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply * Input: Output: 08-30466-0050G
Order 'cover for glc50 power supply - 08-30466-0050G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2292-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Accessory Power Supply * Input: Output: 08-30466-020WG
Order 'cover for gsc20 power supply - 08-30466-020WG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2293-ND.
Options for B&K Precision Power Supply Test Equipment 1690
Send this link via E-Mail
Help With This Screen
