Keywords:





POWER SUPPLY 3-14VDC 20A - 1688A - Test Equipment

Digi-Key Part Number BK1688A-ND
Price Break
1
Unit Price
319.00000
Extended Price
319.00
Manufacturer Part Number1688A
DescriptionPOWER SUPPLY 3-14VDC 20A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1688A
VendorB&K Precision
CategoryTest Equipment
Number of Outputs1
Display TypeAnalog
Features-
Voltage - Output3 ~ 14VDC
Current - Output4.5 ~ 20A
Voltage - Supply108 ~ 132VAC
Number of Digits/Alpha-
TypeBench (AC to DC)
Current Regulation - Line-
Current Regulation - Load-
Accuracy - Voltmeter; Ammeter0.07
Voltage Regulation - Line0.008
Voltage Regulation - Load-
Ripple10mV rms
Weight20 lbs (9.07kg)
Power (Watts)580W
Size / Dimension11.5" L x 8.5" W x 4.9" H (292mm x 216mm x 124mm)
Other Names 1688A
1688A
BK1688A ND
BK1688AND
BK1688A

1688A Specification Sheet

Image of POWER SUPPLY 3-14VDC 20A - 1688A

POWER SUPPLY 3-14VDC 20A - 1688A (BK1688A-ND) - Test Equipment

Related parts Test Equipment :
POWER SUPPLY 3-14VDC 20A - 1688A
 Order 'power supply 3-14vdc 20a - 1688A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688A-ND.
POWER SUPPLY 3-14VDC 12A - 1686A
 Order 'power supply 3-14vdc 12a - 1686A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686A-ND.
POWER SUPPLY 3-14VDC 12A - 1686
 Order 'power supply 3-14vdc 12a - 1686' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686-ND.
POWER SUPPLY 3-14VDC 25A - 1688
 Order 'power supply 3-14vdc 25a - 1688' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688-ND.
IC POWER SUPPLY SEQUENCER 16SSOP - LTC2924CGN#PBF
 Order 'ic power supply sequencer 16ssop - LTC2924CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2924CGN#PBF-ND.
IC POWER SUPPLY SEQUENCER 16SSOP - LTC2924CGN#TRPBF
 Order 'ic power supply sequencer 16ssop - LTC2924CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2924CGN#TRPBF-ND.
IC POWER SUPPLY SEQUENCER 16SSOP - LTC2924IGN#PBF
 Order 'ic power supply sequencer 16ssop - LTC2924IGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2924IGN#PBF-ND.
IC POWER SUPPLY SEQUENCER 16SSOP - LTC2924IGN#TRPBF
 Order 'ic power supply sequencer 16ssop - LTC2924IGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2924IGN#TRPBF-ND.
IC POWER SUPPLY CONTROLLER 8DIP - TDA4605-3
 Order 'ic power supply controller 8dip - TDA4605-3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4605-3-ND.
COVER FOR GSC25 POWER SUPPLY - 08-30466-0025
 Order 'cover for gsc25 power supply - 08-30466-0025' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1127-ND.
COVER FOR GPC41 POWER SUPPLY - 08-30466-1041
 Order 'cover for gpc41 power supply - 08-30466-1041' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1129-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050
 Order 'cover for glc50 power supply - 08-30466-0050' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
COVER FOR GSC20 POWER SUPPLY - 08-30466-020W
 Order 'cover for gsc20 power supply - 08-30466-020W' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1131-ND.
COVER FOR GPFC110 POWER SUPPLY - 08-30466-2110
 Order 'cover for gpfc110 power supply - 08-30466-2110' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1133-ND.
COVER FOR GPFC160 POWER SUPPLY - 09-160CF
 Order 'cover for gpfc160 power supply - 09-160CF' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1134-ND.

Send this link via E-Mail
Help With This Screen

POWER SUPPLY 3-14VDC 20A - 1688A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER SUPPLY 3-14VDC 12A - 1686A Next: POWER SUPPLY 3-14VDC 25A - 1688
POWER SUPPLY 3-14VDC 20A - 1688A