POWER SUPPLY 3-14VDC 12A - 1686A
B&K Precision Power Supply Test Equipment 1686A
| Digi-Key Part Number | BK1686A-ND |
1 |
210.00000 |
Extended Price
210.00 |
| Manufacturer Part Number | 1686A | |||
| Description | POWER SUPPLY 3-14VDC 12A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1686A |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Number of Outputs | 1 |
| Display Type | Analog |
| Features | - |
| Voltage - Output | 3 ~ 14VDC |
| Current - Output | 2.5 ~ 12A |
| Voltage - Supply | 108 ~ 132VAC |
| Number of Digits/Alpha | - |
| Type | Bench (AC to DC) |
| Current Regulation - Line | - |
| Current Regulation - Load | - |
| Accuracy - Voltmeter; Ammeter | 0.07 |
| Voltage Regulation - Line | 0.008 |
| Voltage Regulation - Load | - |
| Ripple | 10mV rms |
| Weight | 13 lbs (5.90kg) |
| Power (Watts) | 400W |
| Size / Dimension | 11.5" L x 8.5" W x 4.9" H (292mm x 216mm x 124mm) |
| Other Names |
1686A 1686A BK1686A ND BK1686AND BK1686A |
1686A Specification Sheet
POWER SUPPLY 3-14VDC 12A - 1686A (BK1686A-ND)
Related parts B&K Precision Power Supply Test Equipment 1686APOWER SUPPLY 3-14VDC 12A - 1686A
Order 'power supply 3-14vdc 12a - 1686A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686A-ND.
POWER SUPPLY 3-14VDC 12A - 1686
Order 'power supply 3-14vdc 12a - 1686' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1686-ND.
POWER SUPPLY 3-14VDC 20A - 1688A
Order 'power supply 3-14vdc 20a - 1688A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688A-ND.
POWER SUPPLY 3-14VDC 25A - 1688
Order 'power supply 3-14vdc 25a - 1688' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK1688-ND.
COVER FOR GSC25 POWER SUPPLY - 08-30466-0025
Order 'cover for gsc25 power supply - 08-30466-0025' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1127-ND.
COVER FOR GPC41 POWER SUPPLY - 08-30466-1041
Order 'cover for gpc41 power supply - 08-30466-1041' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1129-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050
Order 'cover for glc50 power supply - 08-30466-0050' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1130-ND.
COVER FOR GSC20 POWER SUPPLY - 08-30466-020W
Order 'cover for gsc20 power supply - 08-30466-020W' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1131-ND.
COVER FOR GPFC110 POWER SUPPLY - 08-30466-2110
Order 'cover for gpfc110 power supply - 08-30466-2110' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1133-ND.
COVER FOR GPFC160 POWER SUPPLY - 09-160CF
Order 'cover for gpfc160 power supply - 09-160CF' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1134-ND.
COVER FOR GSC25 POWER SUPPLY - 08-30466-0025G
Order 'cover for gsc25 power supply - 08-30466-0025G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2290-ND.
COVER FOR GSM28 POWER SUPPLY - 08-30466-0028G
Order 'cover for gsm28 power supply - 08-30466-0028G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2291-ND.
COVER FOR GLC50 POWER SUPPLY - 08-30466-0050G
Order 'cover for glc50 power supply - 08-30466-0050G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2292-ND.
COVER FOR GSC20 POWER SUPPLY - 08-30466-020WG
Order 'cover for gsc20 power supply - 08-30466-020WG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2293-ND.
COVER FOR GPC41 POWER SUPPLY - 08-30466-1041G
Order 'cover for gpc41 power supply - 08-30466-1041G' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2294-ND.
Options for B&K Precision Power Supply Test Equipment 1686A
Send this link via E-Mail
Help With This Screen
