KIT METERMAN 37XR DMM/TEST KIT - PM1
| Digi-Key Part Number | PM1-ND |
1 |
186.93000 |
Extended Price
186.93 |
| Manufacturer Part Number | PM1 | |||
| Description | KIT METERMAN 37XR DMM/TEST KIT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | PM1 |
| Vendor | Pomona Electronics |
| Category | Test, Work Bench Equipment |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PM1 PM1 |
KIT METERMAN 37XR DMM/TEST KIT - PM1 (PM1-ND)
Related parts:KIT METERMAN 37XR DMM/TEST KIT - PM1
Order 'kit meterman 37xr dmm/test kit - PM1' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number PM1-ND.
KIT ELECT BENCH DMM TEST LEAD - 6204A
Order 'kit elect bench dmm test lead - 6204A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6204A-ND.
KIT DELUXE ELEC DMM TEST LEAD - 6455
Order 'kit deluxe elec dmm test lead - 6455' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6455-ND.
KIT ELECTRONIC DMM TEST LEAD - 5543B
Order 'kit electronic dmm test lead - 5543B' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5543B-ND.
KIT DMM TEST LEAD MULTI-USE - 5899
Order 'kit dmm test lead multi-use - 5899' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5899-ND.
BENCH DMM TEST LEAD KIT - 5901B/POM
Order 'bench dmm test lead kit - 5901B/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5901B/POM-ND.
AUTOMOTIVE DMM TEST LEAD KIT - 5903/POM
Order 'automotive dmm test lead kit - 5903/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5903/POM-ND.
KIT DELUXE ELECT COMPANION TEST - 6345
Order 'kit deluxe elect companion test - 6345' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6345-ND.
BASIC ELECT DMM TEST LEAD KIT - 5900/POM
Order 'basic elect dmm test lead kit - 5900/POM' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5900/POM-ND.
MODULAR BANANA TEST KIT DMM - 6304
Order 'modular banana test kit dmm - 6304' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6304PO-ND.
DELUXE AUTO DMM TEST LEAD SET - 6530
Order 'deluxe auto dmm test lead set - 6530' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6530-ND.
KIT METERMAN 38XR AND MM 38SW - PM2
Order 'kit meterman 38xr and mm 38sw - PM2' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number PM2-ND.
DMM TEST PROBE/AMPROBE PLUG SET - 5516A
Order 'dmm test probe/amprobe plug set - 5516A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5516A-ND.
DMM TEST LEADS ST/RT ANG REPLACE - 5907A
Order 'dmm test leads st/rt ang replace - 5907A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5907A-ND.
DMM TEST LEADS ST/ST REPLACE - 5908A
Order 'dmm test leads st/st replace - 5908A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5908A-ND.
Send this link via E-Mail
Help With This Screen