CAPACITANCE METER-AUTO RANGE - 830BK - Test Equipment
| Digi-Key Part Number | BK830-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 830BK | |||
| Description | CAPACITANCE METER-AUTO RANGE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 830BK |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Type | Capacitance Meter |
| Display Type | LCD, Dual |
| Function | Farads |
| Ranging | Auto |
| Features | Auto Off, Backlight, Hold, Min/Max/Ave, Record, RS-232 Port |
| Includes | Battery, Cable, Software, Test Leads |
| Display Count | 11000 |
| Display Digits | 4.5 |
| Specifications | 1.0pF ~ 200mF |
| Style | Handheld |
| Other Names |
830BK 830BK BK830 ND BK830ND BK830 |
830BK Specification Sheet
CAPACITANCE METER-AUTO RANGE - 830BK (BK830-ND) - Test Equipment
Related parts Test Equipment :CAPACITANCE METER-AUTO RANGE - 830BK
Order 'capacitance meter-auto range - 830BK' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830-ND.
CAPACITANCE METER-AUTO RANGE - 830B
Order 'capacitance meter-auto range - 830B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830B-ND.
CAPACITANCE METER-AUTO RANGE - 890B
Order 'capacitance meter-auto range - 890B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK890B-ND.
METER CAPACITANCE AUTO RANGE - 830A
Order 'meter capacitance auto range - 830A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK830A-ND.
CAPACITANCE METER - 810B
Order 'capacitance meter - 810B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK810B-ND.
CAPACITANCE METER AUTORANGING - 890
Order 'capacitance meter autoranging - 890' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK890-ND.
METER CAPACITANCE - 810C
Order 'meter capacitance - 810C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK810C-ND.
815 WITH NIST CERT - 815CALNIST
Order '815 with nist cert - 815CALNIST' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 815CALNIST-ND.
DMM AUTO RANGING TRUE RMS TOOL - 2709B
Order 'dmm auto ranging true rms tool - 2709B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2709B-ND.
DMM AUTO-RANGE/HOLD - 2708
Order 'dmm auto-range/hold - 2708' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708-ND.
DMM AUTO RANGING TOOL - 2705B
Order 'dmm auto ranging tool - 2705B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2705B-ND.
DMM AUTO RANGING TRUE RMS TOOL - 2708B
Order 'dmm auto ranging true rms tool - 2708B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708B-ND.
METER LIGHT AUTO RANGING - LM-120
Order 'meter light auto ranging - LM-120' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number LM-120-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1423-ND.
Send this link via E-Mail
Help With This Screen
