B&K Precision Multimeter Test Equipment 5492
DMM DUAL DISPLAY BENCH 5 1/2 DGT - 5492 - Test Equipment
| Digi-Key Part Number | BK5492-ND |
1 |
725.00000 |
Extended Price
725.00 |
| Manufacturer Part Number | 5492 | |||
| Description | DMM DUAL DISPLAY BENCH 5 1/2 DGT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5492 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Count | 120000 |
| Display Digits | 5.5 |
| Display Type | VFD, Dual |
| Features | Hold, Min/Max, Record, RS-232 Port |
| Function | Voltage, Current, Resistance, Frequency |
| Functions, Extra | Continuity, dB, Diode Test |
| Includes | Test Leads |
| Ranging | Auto/Manual |
| Response | True RMS |
| Style | Bench |
| Type | Digital (DMM) |
| Other Names |
5492 5492 BK5492 ND BK5492ND BK5492 |
5492 Specification Sheet
DMM DUAL DISPLAY BENCH 5 1/2 DGT - 5492 (BK5492-ND) - Test Equipment
Related parts B&K Precision Multimeter Test Equipment 5492B&K Precision Multimeter Test Equipment 5492
Order 'dmm dual display bench 5 1/2 dgt - 5492' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5492-ND.
B&K Precision Multimeter Test Equipment 5491A
Order 'dmm dual display bench - 5491A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5491A-ND.
Flow SENSOR FLOW .5 GPM 1/2" NPT - 135805
Order 'sensor flow .5 gpm 1/2" npt - 135805' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1148-ND.
Automotive Omron Electronics Inc-ECB Div Power Relay SPDT (1 Form C) Dual 30A @ 12VDC 12VDC G8ND-2 DC12 SK
Order 'relay auto dual 30a 12vdc pcb - G8ND-2 DC12 SK' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2777-ND.
Screws, Bolt Hardware, Fasteners, Accessory Stainless Steel Hex Head APM Hexseal ST1/2-13X1-1/2
Order 'bolt 1/2-13x1-1/2 selfsl hx 5/pk - ST1/2-13X1-1/2' online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number ST1/2-13X1-1/2-ND.
Float, Level SENSOR FLOAT 316SS 1/2"NPT - 30290
Order 'sensor float 316ss 1/2"npt - 30290' online from Digi-Key. Manufactured by Gems Sensors Inc. Digi-Key part number 376-1039-ND.
Gold Surface Mount Board To Board - Arrays, Edge Type, Mezzanine Connectors, Interconnect Tyco Electronics Receptacle, Outer Shroud Contacts 5-5179009-2
Order 'conn recept 60pos dual vert .8mm - 5-5179009-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-5179009-2-ND.
Tin Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 5-794636-2
Order 'conn header 22pos dual tin smd - 5-794636-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-794636-2-ND.
Gold Rectangular - Headers, Male Pin Connector Tyco Electronics Header, Shrouded - 5-794638-2
Order 'conn header 22pos dual gold smd - 5-794638-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-794638-2-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG13.5 to NPT 1/2" 1712350000
Order 'conn cable adpt pg 13.5/npt 1/2" - 1712350000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2207-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG16 to NPT 1/2" 1712360000
Order 'conn cable adpt pg 16/npt 1/2" - 1712360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2385-ND.
Terminal Block - Barrier Block Connector Tyco Electronics Through Hole Barrier, 3 Sided, Flange 5-1546158-2
Order 'barrier strip 5pos vertr .375 - 5-1546158-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1546158-2-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS3-8-19
Order 'cbs dual locking fr/nylon 1/2" - DLCBS3-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS3-8-19-ND.
Board Support Hardware, Fasteners, Accessory Nylon, Flame Retardant Arrowhead, Snap-Lock, Winged Richco Plastic Co DLCBS-8-19
Order 'cbs dual locking fr/nylon 1/2" - DLCBS-8-19' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number DLCBS-8-19-ND.
3M Insulating, High Temperature Tape 1205 1/2"
Order 'tape polyimide hi-temp 1/2"x36yd - 1205 1/2"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M1205A-ND.
Options for B&K Precision Multimeter Test Equipment 5492
Send this link via E-Mail
Help With This Screen
