DMM TRUE RMS 50K COUNT - 5370
| Digi-Key Part Number | BK5370-ND |
1 |
289.00000 |
Extended Price
289.00 |
| Manufacturer Part Number | 5370 | |||
| Description | DMM TRUE RMS 50K COUNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 5370 |
| Vendor | B&K Precision |
| Category | Test, Work Bench Equipment |
| Function | Current |
| Function | Voltage |
| Function | Resistance |
| Function | Frequency |
| Function | Capacitance |
| Resistance Range | 10 kOhm |
| Frequency Range | 100kHz |
| Capacitance Range | 50,000µF |
| Other Names |
5370 5370 BK5370 ND BK5370ND BK5370 |
5370 Specification Sheet
DMM TRUE RMS 50K COUNT - 5370 (BK5370-ND)
Related parts:DMM TRUE RMS 50K COUNT - 5370
Order 'dmm true rms 50k count - 5370' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5370-ND.
DMM TRUE RMS 50K COUNT - 5380
Order 'dmm true rms 50k count - 5380' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5380-ND.
DMM TRUE RMS 50K COUNT - 5390
Order 'dmm true rms 50k count - 5390' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5390-ND.
DMM BENCH TRUE RMS 50K COUNT - 5460
Order 'dmm bench true rms 50k count - 5460' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5460-ND.
DMM BENCH TRUE RMS 50K COUNT - 5470
Order 'dmm bench true rms 50k count - 5470' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5470-ND.
DMM BENCH TRUE RMS 50K COUNT - 5490
Order 'dmm bench true rms 50k count - 5490' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5490-ND.
DMM TRU RMS 50K COUNT - 5360
Order 'dmm tru rms 50k count - 5360' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK5360-ND.
DMM TRUE RMS - 2831B
Order 'dmm true rms - 2831B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831B-ND.
DMM TRUE RMS 6000CNT DIS - FLUKE-175 ESFP
Order 'dmm true rms 6000cnt dis - FLUKE-175 ESFP' online from Digi-Key. Manufactured by Fluke Corp. Digi-Key part number 614-1019-ND.
DMM BENCH 3 1/2 DIGIT TRUE RMS - 2831C
Order 'dmm bench 3 1/2 digit true rms - 2831C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831C-ND.
DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D
Order 'dmm bench 4 1/2 digit true rms - 2831D' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831D-ND.
DMM 3 3/4 DIGIT LED TRUE RMS - 2870
Order 'dmm 3 3/4 digit led true rms - 2870' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2870-ND.
DMM DUAL-DISPLAY TRUE RMS - 2890A
Order 'dmm dual-display true rms - 2890A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2890A-ND.
DMM DUAL-DISPLAY TRUE RMS - 2890
Order 'dmm dual-display true rms - 2890' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2890-ND.
IC TRUE RMS/DC CONV 14-CDIP - AD536AJD
Order 'ic true rms/dc conv 14-cdip - AD536AJD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD536AJD-ND.
Send this link via E-Mail
Help With This Screen