Keywords:





DMM BENCH 4 1/2 DIGIT - 391A - Test Equipment

B&K Precision Multimeter Test Equipment 391A

Digi-Key Part Number BK391A-ND
Price Break
1
Unit Price
195.00000
Extended Price
195.00
Manufacturer Part Number391A
DescriptionDMM BENCH 4 1/2 DIGIT
Quantity Available 5
All prices are in USD

Purchase B&K Precision Multimeter Test Equipment 391A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for B&K Precision Multimeter Test Equipment 391A
Technical/Catalog Information391A
VendorB&K Precision
CategoryTest Equipment
Display Count20000
Display Digits4.5
Display TypeLCD
FeaturesAuto Off, Hold
FunctionVoltage, Current, Resistance, Frequency
Functions, ExtraContinuity, Diode Test, Logic
IncludesBattery, Hanger, Test Leads
RangingManual
ResponseTrue RMS
StyleHandheld
TypeDigital (DMM)
Other Names 391A
391A
BK391A ND
BK391AND
BK391A

391A Specification Sheet

Image of DMM BENCH 4 1/2 DIGIT - 391A

DMM BENCH 4 1/2 DIGIT - 391A (BK391A-ND) - Test Equipment

Related parts B&K Precision Multimeter Test Equipment 391A
DMM BENCH 4 1/2 DIGIT - 391A
 Order 'dmm bench 4 1/2 digit - 391A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK391A-ND.
TAPE DBL SIDED FOAM 1/16 X 4.5" - 4026-4-1/2"X6"
 Order 'tape dbl sided foam 1/16 x 4.5" - 4026-4-1/2"X6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-4-1/2"X6"-ND.
DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D
 Order 'dmm bench 4 1/2 digit true rms - 2831D' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831D-ND.
FUSE 4.5A 500V MIDGT TLAG UL CSA - FNQ-4-1/2
 Order 'fuse 4.5a 500v midgt tlag ul csa - FNQ-4-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-4-1/2-ND.
FUSE 4.5A 600V TLAG UL CSA - FNQ-R-4-1/2
 Order 'fuse 4.5a 600v tlag ul csa - FNQ-R-4-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number FNQ-R-4-1/2-ND.
DMM BENCH 3 1/2 DIGIT TRUE RMS - 2831C
 Order 'dmm bench 3 1/2 digit true rms - 2831C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831C-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order 'scotch 3-1/4"x4-1/2" vinyl masti - 2200 (3-1/4"X4-1/2")' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
FUSE 4-1/2A 250V FAST GLASS - AGC-4-1/2-R
 Order 'fuse 4-1/2a 250v fast glass - AGC-4-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number AGC-4-1/2-R-ND.
FUSE 4-1/2A 250V T-LAG CER - MDA-4-1/2-R
 Order 'fuse 4-1/2a 250v t-lag cer - MDA-4-1/2-R' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number MDA-4-1/2-R-ND.
MASTIC PAD VINYL 6.5" X 4.5" - 2200-6-1/2X4-1/2
 Order 'mastic pad vinyl 6.5" x 4.5" - 2200-6-1/2X4-1/2' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2200-6-1/2X4-1/2-ND.
KIT HEATSHRNK CP221 350PC 6 SIZE - Q47600
 Order 'kit heatshrnk cp221 350pc 6 size - Q47600' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number CP-KIT-ND.
KIT HEATSHRK FP301 350PC 6 SIZES - Q47606
 Order 'kit heatshrk fp301 350pc 6 sizes - Q47606' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP-KIT-ND.
KIT HEATSHRK VFP876 350PC 6 SIZE - Q47614
 Order 'kit heatshrk vfp876 350pc 6 size - Q47614' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number VFP-KIT-ND.
FUSE 4-1/2A 125V AXL UL CSA - BK/GFA-4-1/2
 Order 'fuse 4-1/2a 125v axl ul csa - BK/GFA-4-1/2' online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GFA-4-1/2-ND.
IC HALL EFFECT SENSOR SSO-4-1 - TLE4921-5U
 Order 'ic hall effect sensor sso-4-1 - TLE4921-5U' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TLE4921-5UINTB-ND.

Options for B&K Precision Multimeter Test Equipment 391A
Send this link via E-Mail
Help With This Screen

DMM BENCH 4 1/2 DIGIT - 391A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DMM BENCH 3 3/4 DIGIT - 390A Next: DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D
DMM BENCH 4 1/2 DIGIT - 391A