AC CLAMP MULTIMETER 400A - 312A
| Digi-Key Part Number | BK312A-ND |
1 |
79.00000 |
Extended Price
79.00 |
| Manufacturer Part Number | 312A | |||
| Description | AC CLAMP MULTIMETER 400A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 312A |
| Vendor | B&K Precision |
| Category | Test, Work Bench Equipment |
| Type | Clamp-On |
| Function | Current |
| Function | Voltage |
| Function | Resistance |
| Function | Continuity |
| Function | Counter |
| Voltage Range | 600VAC/DC |
| Current Range | 10mA ~ 400A |
| Resistance Range | 400 Ohm |
| Power Source | Battery |
| Jaw Opening | 2.240 in [Nom] |
| Other Names |
312A 312A BK312A ND BK312AND BK312A |
AC CLAMP MULTIMETER 400A - 312A (BK312A-ND)
Related parts :AC CLAMP MULTIMETER 400A - 312A
Order 'ac clamp multimeter 400a - 312A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK312A-ND.
ADAPTER AC CLAMP ON FOR DMM - A250
Order 'adapter ac clamp on for dmm - A250' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1078-ND.
ADAPTER AC CLAMP ON FOR DMM - A251
Order 'adapter ac clamp on for dmm - A251' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1079-ND.
TRANSDUCER CLAMP-ON 400A - A400
Order 'transducer clamp-on 400a - A400' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number A400AP-ND.
CLAMP ON MULTIMETER 400/1000A - 5331A
Order 'clamp on multimeter 400/1000a - 5331A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 5331A-ND.
CLAMP-ON MULTIMETER 200/1000A - 330B
Order 'clamp-on multimeter 200/1000a - 330B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK330B-ND.
CLAMP-ON MULTIMETER 20/200/1000A - 340B
Order 'clamp-on multimeter 20/200/1000a - 340B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK340B-ND.
CLAMP-ON MULTIMETER 32/320/1000A - 350B
Order 'clamp-on multimeter 32/320/1000a - 350B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK350B-ND.
CLAMP-ON MULTIMETER 400/2000A - 367A
Order 'clamp-on multimeter 400/2000a - 367A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK367A-ND.
CLAMP-ON MULTIMETER 200/2000A - 367
Order 'clamp-on multimeter 200/2000a - 367' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK367-ND.
CLAMP-ON MULTIMETER 400/1000A - 369B
Order 'clamp-on multimeter 400/1000a - 369B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK369B-ND.
BENCHTOP DMM MULTIMETER LCD - 2835
Order 'benchtop dmm multimeter lcd - 2835' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 2835-ND.
ANALOG MULTIMETER - 114A
Order 'analog multimeter - 114A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK114A-ND.
DIGITAL CLAMP ON METER AC/DC - ACDC-100
Order 'digital clamp on meter ac/dc - ACDC-100' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1011-ND.
DMM AC/DC CLAMP-ON - ACDC-400
Order 'dmm ac/dc clamp-on - ACDC-400' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number 705-1013-ND.
Send this link via E-Mail
Help With This Screen