DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D
| Digi-Key Part Number | BK2831D-ND |
1 |
309.00000 |
Extended Price
309.00 |
| Manufacturer Part Number | 2831D | |||
| Description | DMM BENCH 4 1/2 DIGIT TRUE RMS | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2831D |
| Vendor | B&K Precision |
| Category | Test and Work Bench Equipment |
| Type | Digital Multimeter (DMM), Bench |
| Display Type | LED - 4 1/2 Digit |
| Function | Volts AC/DC, Amps AC/DC, Ohms, Hertz, Diode Test, Continuity |
| Ranging | Manual |
| Features | - |
| Includes | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
2831D 2831D BK2831D ND BK2831DND BK2831D |
2831D Specification Sheet
DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D (BK2831D-ND)
Related parts:DMM BENCH 4 1/2 DIGIT TRUE RMS - 2831D
Order 'dmm bench 4 1/2 digit true rms - 2831D' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831D-ND.
DMM BENCH 3 1/2 DIGIT TRUE RMS - 2831C
Order 'dmm bench 3 1/2 digit true rms - 2831C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831C-ND.
DMM BENCH 4 1/2 DIGIT - 391A
Order 'dmm bench 4 1/2 digit - 391A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK391A-ND.
DMM 4 1/2 DIGIT - 391
Order 'dmm 4 1/2 digit - 391' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK391-ND.
IC 4-1/2 DIGIT A/D CONV 28-DIP - TLC7135CN
Order 'ic 4-1/2 digit a/d conv 28-dip - TLC7135CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10350-5-ND.
IC 4-1/2 DIGIT A/D CONV 28-SOIC - TLC7135CDW
Order 'ic 4-1/2 digit a/d conv 28-soic - TLC7135CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2185-5-ND.
IC ADC 4 1/2 DIGIT 40-DIP - MAX7129CPL+
Order 'ic adc 4 1/2 digit 40-dip - MAX7129CPL+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7129CPL+-ND.
IC ADC 4 1/2 DIGIT 44-PLCC - MAX7129CQH+D
Order 'ic adc 4 1/2 digit 44-plcc - MAX7129CQH+D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7129CQH+D-ND.
IC ADC 4 1/2 DIGIT 44-PLCC - MAX7129CQH+TD
Order 'ic adc 4 1/2 digit 44-plcc - MAX7129CQH+TD' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX7129CQH+TD-ND.
IC ADC 4 1/2 DIGIT PREC 28-SOIC - TLC7135CDWG4
Order 'ic adc 4 1/2 digit prec 28-soic - TLC7135CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7135CDWG4-ND.
IC ADC 4 1/2 DIGIT PREC 28-SOIC - TLC7135CDWR
Order 'ic adc 4 1/2 digit prec 28-soic - TLC7135CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7135CDWR-ND.
IC ADC 4 1/2 DIGIT PREC 28-SOIC - TLC7135CDWRG4
Order 'ic adc 4 1/2 digit prec 28-soic - TLC7135CDWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLC7135CDWRG4-ND.
3 1/2 DIGIT COMPACT DMM .5% DCV - 2703A
Order '3 1/2 digit compact dmm .5% dcv - 2703A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703A-ND.
DMM 3 1/2 DIGIT 0.5% ACCURACY - 2703B
Order 'dmm 3 1/2 digit 0.5% accuracy - 2703B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703B-ND.
3 1/2 DIGIT COMPACT DMM .5%DCV - 2704A
Order '3 1/2 digit compact dmm .5%dcv - 2704A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2704A-ND.
Send this link via E-Mail
Help With This Screen