DMM 3 1/2 DIGIT TEMP/COMP TEST - 2706A
| Digi-Key Part Number | BK2706A-ND |
1 |
81.00000 |
Extended Price
81.00 |
| Manufacturer Part Number | 2706A | |||
| Description | DMM 3 1/2 DIGIT TEMP/COMP TEST | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2706A |
| Vendor | B&K Precision |
| Category | Test, Work Bench Equipment |
| Type | Hand Held |
| Display | LCD |
| Number of Digits | 3.50 [Nom] |
| Function | Current |
| Function | Voltage |
| Function | Resistance |
| Function | Capacitance |
| Function | Frequency |
| Function | Temperature |
| Voltage Range | 200mVAC/DC ~ 750VAC, 1000VDC |
| Current Range | 200µA ~ 10A |
| Resistance Range | 100 mOhm ~ 20 MOhm |
| Frequency Range | 10Hz ~ 15MHz |
| Capacitance Range | 20µF |
| Power Source | Battery |
| Height | 1.300 in [Nom] |
| Length | 5.900 in [Nom] |
| Width | 3.100 in [Nom] |
| Other Names |
2706A 2706A BK2706A ND BK2706AND BK2706A |
2706A Specification Sheet
DMM 3 1/2 DIGIT TEMP/COMP TEST - 2706A (BK2706A-ND)
Related parts:DMM 3 1/2 DIGIT TEMP/COMP TEST - 2706A
Order 'dmm 3 1/2 digit temp/comp test - 2706A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2706A-ND.
DMM 3 1/2 DIGIT COMPONENT TEST - 2704B
Order 'dmm 3 1/2 digit component test - 2704B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2704B-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1133-ND.
DMM 3 1/2 DIGIT 0.5% ACCURACY - 2703B
Order 'dmm 3 1/2 digit 0.5% accuracy - 2703B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703B-ND.
DMM 3 1/2 DIGIT - 2706
Order 'dmm 3 1/2 digit - 2706' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2706-ND.
DMM 3 1/2 DIGIT FREQUENCY CTR - 2707A
Order 'dmm 3 1/2 digit frequency ctr - 2707A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2707A-ND.
DMM 3 1/2 DIGIT - 2707
Order 'dmm 3 1/2 digit - 2707' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2707-ND.
DMM 3 1/2 DIGIT LED - 2831A
Order 'dmm 3 1/2 digit led - 2831A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831A-ND.
DMM 3 1/2 DIGIT - 2860A
Order 'dmm 3 1/2 digit - 2860A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2860A-ND.
3 1/2 DIGIT DMM PORTABLE TEST - 388A
Order '3 1/2 digit dmm portable test - 388A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK388A-ND.
3 1/2 DIGIT COMPACT DMM .5% DCV - 2703A
Order '3 1/2 digit compact dmm .5% dcv - 2703A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703A-ND.
3 1/2 DIGIT COMPACT DMM .5%DCV - 2704A
Order '3 1/2 digit compact dmm .5%dcv - 2704A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2704A-ND.
DMM BENCH 3 1/2 DIGIT TRUE RMS - 2831C
Order 'dmm bench 3 1/2 digit true rms - 2831C' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2831C-ND.
DMM 3 1/2 DIG .6% ACCURACY - 2702
Order 'dmm 3 1/2 dig .6% accuracy - 2702' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2702-ND.
DMM 4 1/2 DIGIT - 391
Order 'dmm 4 1/2 digit - 391' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK391-ND.
Send this link via E-Mail
Help With This Screen