DMM MINI PRO - 2405A - Test, Work Bench Equipment
| Digi-Key Part Number | BK2405A-ND |
4 |
28.00000 |
Extended Price
112.00 |
| Manufacturer Part Number | 2405A | |||
| Description | DMM MINI PRO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2405A |
| Vendor | B&K Precision |
| Category | Test, Work Bench Equipment |
| Other Names |
2405A 2405A BK2405A ND BK2405AND BK2405A |
2405A Specification Sheet
DMM MINI PRO - 2405A (BK2405A-ND) - Test, Work Bench Equipment
Related parts Test, Work Bench Equipment:DMM MINI PRO - 2405A
Order 'dmm mini pro - 2405A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2405A-ND.
DMM MINI PRO - 2405
Order 'dmm mini pro - 2405' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2405-ND.
DMM MINI PRO AUTO/MANUAL RANGE - 2407A
Order 'dmm mini pro auto/manual range - 2407A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2407A-ND.
DMM MINI PRO AUTO/MANUAL RANGE - 2407
Order 'dmm mini pro auto/manual range - 2407' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2407-ND.
DMM MINI-PRO - 2408
Order 'dmm mini-pro - 2408' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2408-ND.
TEST LEAD FOR DMM'S - TL-1
Order 'test lead for dmm's - TL-1' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number TL-1-ND.
BENCHTOP DMM MULTIMETER LCD - 2835
Order 'benchtop dmm multimeter lcd - 2835' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 2835-ND.
DMM BENCH 5 1/2DGT WITH GPIB CRD - 5492GPIB
Order 'dmm bench 5 1/2dgt with gpib crd - 5492GPIB' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 5492GPIB-ND.
DMM PH INTELLIGENT - 760
Order 'dmm ph intelligent - 760' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 760BK-ND.
DMM PH INTELLIGENT W/ACCESSORIES - 760DX
Order 'dmm ph intelligent w/accessories - 760DX' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 760DX-ND.
DMM PH INTELLIGENT WITH PROBE - 760KIT
Order 'dmm ph intelligent with probe - 760KIT' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number 760KIT-ND.
DMM POCKET - 2700
Order 'dmm pocket - 2700' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2700-ND.
DMM 3 1/2 DIG .6% ACCURACY - 2702
Order 'dmm 3 1/2 dig .6% accuracy - 2702' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2702-ND.
3 1/2 DIGIT COMPACT DMM .5% DCV - 2703A
Order '3 1/2 digit compact dmm .5% dcv - 2703A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703A-ND.
DMM 3 1/2 DIGIT 0.5% ACCURACY - 2703B
Order 'dmm 3 1/2 digit 0.5% accuracy - 2703B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2703B-ND.
Send this link via E-Mail
Help With This Screen