ANALOG MULTIMETER - 114B - Test Equipment
B&K Precision Multimeter Test Equipment 114B
| Digi-Key Part Number | BK114B-ND |
1 |
42.00000 |
Extended Price
42.00 |
| Manufacturer Part Number | 114B | |||
| Description | ANALOG MULTIMETER | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 114B |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Count | - |
| Display Digits | - |
| Display Type | Scale |
| Features | - |
| Function | Voltage, Current, Resistance |
| Functions, Extra | Battery Test, dB, Transistor Gain |
| Includes | Battery, Test Leads |
| Ranging | Manual |
| Response | Average |
| Style | Handheld |
| Type | Analog |
| Other Names |
114B 114B BK114B ND BK114BND BK114B |
114B Specification Sheet
ANALOG MULTIMETER - 114B (BK114B-ND) - Test Equipment
Related parts B&K Precision Multimeter Test Equipment 114BANALOG MULTIMETER - 114B
Order 'analog multimeter - 114B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK114B-ND.
ANALOG MULTIMETER - 114A
Order 'analog multimeter - 114A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK114A-ND.
ANALOG POCKET METER - 117B
Order 'analog pocket meter - 117B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK117B-ND.
IC MULTIPLIER ANALOG 8-DIP - AD633AN
Order 'ic multiplier analog 8-dip - AD633AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AN-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633ANZ
Order 'ic analog multiplier 8-dip - AD633ANZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ANZ-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633AR
Order 'ic multiplier analog 8-soic - AD633AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633AR-REEL7
Order 'ic multiplier analog 8-soic t/r - AD633AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-REEL7-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633AR-REEL
Order 'ic multiplier analog 8-soic - AD633AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633AR-REEL-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633ARZ
Order 'ic multiplier analog 8-soic - AD633ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-ND.
IC MULTIPLIER ANALOG 8-SOIC - AD633ARZ-R7
Order 'ic multiplier analog 8-soic - AD633ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-R7-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633ARZ-RL
Order 'ic multiplier analog 8-soic t/r - AD633ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633ARZ-RL-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633JN
Order 'ic analog multiplier 8-dip - AD633JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JN-ND.
IC ANALOG MULTIPLIER 8-DIP - AD633JNZ
Order 'ic analog multiplier 8-dip - AD633JNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JNZ-ND.
IC ANALOG MULTIPLIER 8-SOIC - AD633JR
Order 'ic analog multiplier 8-soic - AD633JR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-ND.
IC MULTIPLIER ANALOG 8-SOIC T/R - AD633JR-REEL7
Order 'ic multiplier analog 8-soic t/r - AD633JR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD633JR-REEL7-ND.
Options for B&K Precision Multimeter Test Equipment 114B
Send this link via E-Mail
Help With This Screen
