DMM AUTO-RANGE IND 600V CAT IV - 194
TPI (Test Products Int) Multimeter Test Equipment 194
| Digi-Key Part Number | 290-1424-ND |
1 |
269.95000 |
Extended Price
269.95 |
| Manufacturer Part Number | 194 | |||
| Description | DMM AUTO-RANGE IND 600V CAT IV | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 194 |
| Vendor | TPI (Test Products Int) |
| Category | Test Equipment |
| Display Count | 50000 |
| Display Digits | 4.75 |
| Display Type | LCD, Bar Graph |
| Features | Auto Off, Backlight, Hold, Min/Max, RS-232 Port, Sleep |
| Function | Voltage, Current, Resistance, Capacitance, Frequency |
| Functions, Extra | Continuity, Diode Test |
| Includes | Battery, Test Leads |
| Ranging | Auto/Manual |
| Response | True RMS |
| Style | Handheld |
| Type | Digital (DMM) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
194 194 290 1424 ND 2901424ND 290-1424 |
194 Specification Sheet
DMM AUTO-RANGE IND 600V CAT IV - 194 (290-1424-ND)
Related parts TPI (Test Products Int) Multimeter Test Equipment 194DMM AUTO-RANGE IND 600V CAT IV - 194
Order 'dmm auto-range ind 600v cat iv - 194' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1424-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 190TPI-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1163-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1183-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1423-ND.
DMM AUTO-RANGE 0-24MA OUTPUT - 196
Order 'dmm auto-range 0-24ma output - 196' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1425-ND.
DMM AUTO RANGE W/BOOT - 100
Order 'dmm auto range w/boot - 100' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1920-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1126-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1293-ND.
DMM AUTO RANGING TOOL - 2705B
Order 'dmm auto ranging tool - 2705B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2705B-ND.
DMM AUTO RANGING TRUE RMS TOOL - 2708B
Order 'dmm auto ranging true rms tool - 2708B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708B-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1296-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1120-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1133-ND.
Options for TPI (Test Products Int) Multimeter Test Equipment 194
Send this link via E-Mail
Help With This Screen
