Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296

Digi-Key Part Number 290-1296-ND
Price Break
1
Unit Price
189.95000
Extended Price
189.95
Manufacturer Part NumberTPI 296
DescriptionDMM CLAMP W/RECORD 4 DIGIT+BAR
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTPI 296
VendorTest Products International (TPI)
CategoryTest, Work Bench Equipment
TypeClamp-On
DisplayLCD
Number of Digits4.00 [Nom]
FunctionCurrent
FunctionVoltage
FunctionResistance
FunctionContinuity
FunctionDiode
FunctionFrequency
FunctionCounter
Voltage Range40 ~ 750VAC/DC
Current Range40A ~ 700A
Resistance Range400 Ohm ~ 40 kOhm
Frequency Range1kHz ~ 10kHz
Height1.750 in [Nom]
Length9.000 in [Nom]
Width3.250 in [Nom]
Jaw Opening1.500 in [Nom]
Other Names TPI 296
TPI 296
290 1296 ND
2901296ND
290-1296


Image of DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296

DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296 (290-1296-ND)

Related parts:
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
 Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1296-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
 Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1293-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
 Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1183-ND.
DMM BENCH 3 3/4 DIGIT - 388B
 Order 'dmm bench 3 3/4 digit - 388B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK388B-ND.
DMM BENCH 3 3/4 DIGIT - 389A
 Order 'dmm bench 3 3/4 digit - 389A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK389A-ND.
DMM BENCH 3 3/4 DIGIT - 390A
 Order 'dmm bench 3 3/4 digit - 390A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK390A-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
 Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1133-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
 Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1120-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
 Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1126-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
 Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
 Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1163-ND.
CLAMP-ON TESTER W/DMM - 270
 Order 'clamp-on tester w/dmm - 270' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1421-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
 Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 190TPI-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
 Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1423-ND.
DMM AUTO-RANGE IND 600V CAT IV - 194
 Order 'dmm auto-range ind 600v cat iv - 194' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1424-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293 Next: DMM CLAMP-ON - ACD-6 PRO