DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
| Digi-Key Part Number | 290-1293-ND |
1 |
134.95000 |
Extended Price
134.95 |
| Manufacturer Part Number | TPI 293 | |||
| Description | DMM CLAMP AUTO-RANGE 4 DIGIT+BAR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 293 |
| Vendor | Test Products International (TPI) |
| Category | Test, Work Bench Equipment |
| Type | Clamp-On |
| Display | LCD |
| Number of Digits | 4.00 [Nom] |
| Function | Current |
| Function | Voltage |
| Function | Resistance |
| Function | Continuity |
| Function | Frequency |
| Function | Diode |
| Function | Counter |
| Voltage Range | 40 ~ 750VAC/DC |
| Current Range | 40A ~ 700A |
| Resistance Range | 400 Ohm ~ 40 kOhm |
| Frequency Range | 1kHz ~ 10kHz |
| Height | 1.750 in [Nom] |
| Length | 9.000 in [Nom] |
| Width | 3.250 in [Nom] |
| Jaw Opening | 1.500 in [Nom] |
| Other Names |
TPI 293 TPI 293 290 1293 ND 2901293ND 290-1293 |
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293 (290-1293-ND)
Related parts:DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1293-ND.
DMM CLAMP W/RECORD 4 DIGIT+BAR - TPI 296
Order 'dmm clamp w/record 4 digit+bar - TPI 296' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1296-ND.
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1183-ND.
DMM POCKET AUTO-RANGE 4DIGIT - TPI 126
Order 'dmm pocket auto-range 4digit - TPI 126' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1126-ND.
DMM BENCH 3 3/4 DIGIT - 388B
Order 'dmm bench 3 3/4 digit - 388B' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK388B-ND.
DMM BENCH 3 3/4 DIGIT - 389A
Order 'dmm bench 3 3/4 digit - 389A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK389A-ND.
DMM BENCH 3 3/4 DIGIT - 390A
Order 'dmm bench 3 3/4 digit - 390A' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK390A-ND.
DMM COMPACT AUTO RANGING - DM9C
Order 'dmm compact auto ranging - DM9C' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number DM9C-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1163-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 190TPI-ND.
DMM POCKET MANUAL RANGE 3DIGIT - TPI 120
Order 'dmm pocket manual range 3digit - TPI 120' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1120-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1423-ND.
DMM AUTO-RANGE IND 600V CAT IV - 194
Order 'dmm auto-range ind 600v cat iv - 194' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1424-ND.
DMM AUTO-RANGE 0-24MA OUTPUT - 196
Order 'dmm auto-range 0-24ma output - 196' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1425-ND.
Send this link via E-Mail
Help With This Screen