DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
| Digi-Key Part Number | 290-1183-ND |
1 |
139.95000 |
Extended Price
139.95 |
| Manufacturer Part Number | TPI 183 | |||
| Description | DMM AUTO-RANGE 4 DIGIT+2X41 SEG | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPI 183 |
| Vendor | Test Products International (TPI) |
| Category | Test, Work Bench Equipment |
| Type | Hand Held |
| Display | LCD |
| Number of Digits | 4.00 [Nom] |
| Function | Current |
| Function | Voltage |
| Function | Resistance |
| Function | Capacitance |
| Function | Frequency |
| Function | Counter |
| Voltage Range | 750VAC, 1000VDC |
| Current Range | 10A |
| Resistance Range | 40 MOhm |
| Frequency Range | 200kHz |
| Capacitance Range | 10,000µF |
| Power Source | Battery |
| Height | 2.250 in [Nom] |
| Length | 7.750 in [Nom] |
| Width | 3.750 in [Nom] |
| Other Names |
TPI 183 TPI 183 290 1183 ND 2901183ND 290-1183 |
DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183 (290-1183-ND)
Related parts :DMM AUTO-RANGE 4 DIGIT+2X41 SEG - TPI 183
Order 'dmm auto-range 4 digit+2x41 seg - TPI 183' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1183-ND.
DMM CLAMP AUTO-RANGE 4 DIGIT+BAR - TPI 293
Order 'dmm clamp auto-range 4 digit+bar - TPI 293' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1293-ND.
DMM AUTO-RANGE 4DIGIT - TPI 153
Order 'dmm auto-range 4digit - TPI 153' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1153-ND.
DMM AUTO-RANGE 4DIGIT - TPI 163
Order 'dmm auto-range 4digit - TPI 163' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1163-ND.
DMM AUTO-RANGE W/BOOT IND HVAC - 190
Order 'dmm auto-range w/boot ind hvac - 190' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 190TPI-ND.
DMM 3 1/2 DIGIT WITH BOOT - TPI 133
Order 'dmm 3 1/2 digit with boot - TPI 133' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1133-ND.
DMM AUTO-RANGE W/INDUCTANCE - 192
Order 'dmm auto-range w/inductance - 192' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1423-ND.
DMM AUTO-RANGE IND 600V CAT IV - 194
Order 'dmm auto-range ind 600v cat iv - 194' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1424-ND.
DMM AUTO-RANGE 0-24MA OUTPUT - 196
Order 'dmm auto-range 0-24ma output - 196' online from Digi-Key. Manufactured by Test Products International (TPI). Digi-Key part number 290-1425-ND.
DMM AUTO RANGE W/BOOT - 100
Order 'dmm auto range w/boot - 100' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1920-ND.
DMM AUTO-RANGE/HOLD - 2708
Order 'dmm auto-range/hold - 2708' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2708-ND.
DMM 3 3/4 DIGIT LED TRUE RMS - 2870
Order 'dmm 3 3/4 digit led true rms - 2870' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2870-ND.
DMM 3 3/4 DIGIT - 389
Order 'dmm 3 3/4 digit - 389' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK389-ND.
DMM 3 3/4 DIGIT - 390
Order 'dmm 3 3/4 digit - 390' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK390-ND.
DMM AUTO-RANGING CREDIT CARD - DM78B
Order 'dmm auto-ranging credit card - DM78B' online from Digi-Key. Manufactured by Amprobe. Digi-Key part number DM78B-ND.
Send this link via E-Mail
Help With This Screen