Aven Tools Microscope Optical Inspection Equipment 26800B-361
MICROSCOPE NSW-30PF - 26800B-361 - Optical Inspection Equipment
| Digi-Key Part Number | 26.876-ND |
1 |
777.86000 |
Extended Price
777.86 |
| Manufacturer Part Number | 26800B-361 | |||
| Description | MICROSCOPE NSW-30PF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26800B-361 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | - |
| Field of View | 0.91 ~ 0.30" (23 ~ 7.6mm) |
| Illumination | 9W Fluorescent Lamp |
| Includes | Base, Dust Cover, Rubber Eye Guards, Stand |
| Magnification Range | 10x ~ 30x (10x lens) |
| Type | Stereo Zoom Microscope (Biocular) |
| Working Distance | 3.25" (82.5mm) |
| Zoom Ratio | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
26800B 361 26800B361 26 876 ND 26876ND 26.876 |
MICROSCOPE NSW-30PF - 26800B-361 (26.876-ND) - Optical Inspection Equipment
Related parts Aven Tools Microscope Optical Inspection Equipment 26800B-361Aven Tools Microscope Optical Inspection Equipment 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-362
Order 'microscope stereo nsw-30p - 26800B-362' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-362-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-301
Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-304
Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-305
Order 'microscope dsz-44 w/boom stand - 26800B-305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862B-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-371
Order 'microscope stereo zoom spz-50 - 26800B-371' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1062-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-369
Order 'microscope stereo zoom spzt-50 - 26800B-369' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-369-ND.
Aven Tools Microscope Optical Inspection Equipment 26800B-370
Order 'microscope stereo zoom spz-50 - 26800B-370' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-370-ND.
Aven Tools Microscope Optical Inspection Equipment NSW-1
Order 'microscope body stereo 10x - NSW-1' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-1-ND.
Aven Tools Microscope Optical Inspection Equipment NSW-2
Order 'microscope body stereo 20x - NSW-2' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-2-ND.
Aven Tools Microscope Optical Inspection Equipment NSW-20
Order 'microscope body stereo 10x/20x - NSW-20' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-20-ND.
Aven Tools Microscope Optical Inspection Equipment NSW-30
Order 'microscope body stereo 10x/30x - NSW-30' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-30-ND.
Aven Tools Microscope Optical Inspection Equipment NSW-40
Order 'microscope body stereo 20x/40x - NSW-40' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number NSW-40-ND.
Options for Aven Tools Microscope Optical Inspection Equipment 26800B-361
Send this link via E-Mail
Help With This Screen
