MICROSCOPE NSZ-70PFL - 26800B-340 - Optical Inspection Equipment
Aven Tools Microscope Optical Inspection Equipment 26800B-340
| Digi-Key Part Number | 26.869-ND |
1 |
1005.00000 |
Extended Price
1005.00 |
| Manufacturer Part Number | 26800B-340 | |||
| Description | MICROSCOPE NSZ-70PFL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26800B-340 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | - |
| Field of View | 0.39 ~ 0.11" (10 ~ 2.8mm) |
| Illumination | 9W Fluorescent Lamp |
| Includes | Base, Dust Cover, Rubber Eye Guards, Stand |
| Magnification Range | 20x ~ 70x (10x lens) |
| Type | Stereo Zoom Microscope (Biocular) |
| Working Distance | 3.15" (80mm) |
| Zoom Ratio | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
26800B 340 26800B340 26 869 ND 26869ND 26.869 |
MICROSCOPE NSZ-70PFL - 26800B-340 (26.869-ND) - Optical Inspection Equipment
Related parts Aven Tools Microscope Optical Inspection Equipment 26800B-340MICROSCOPE NSZ-70PFL - 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
MICROSCOPE DSZ-44T - 26800B-301
Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
MICROSCOPE NSW-30PF - 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-304
Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-305
Order 'microscope dsz-44 w/boom stand - 26800B-305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862B-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-371
Order 'microscope stereo zoom spz-50 - 26800B-371' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1062-ND.
MICROSCOPE STEREO NSW-30P - 26800B-362
Order 'microscope stereo nsw-30p - 26800B-362' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-362-ND.
MICROSCOPE STEREO ZOOM SPZT-50 - 26800B-369
Order 'microscope stereo zoom spzt-50 - 26800B-369' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-369-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-370
Order 'microscope stereo zoom spz-50 - 26800B-370' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-370-ND.
MICRSCPE DSZ-44 DBLE ARM W/LGHT - 26800B-390
Order 'micrscpe dsz-44 dble arm w/lght - 26800B-390' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-390-ND.
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-532
Order 'microscope ltd shop w/dl reticle - 26800C-532' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1042-ND.
MICROSCOPE POCKET W/MTRC RETICLE - 26800C-533
Order 'microscope pocket w/mtrc reticle - 26800C-533' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1046-ND.
MICROSCOPE POCKET LTD W/RETICLE - 26800C-534
Order 'microscope pocket ltd w/reticle - 26800C-534' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1047-ND.
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531
Order 'microscope ltd shop w/dl reticle - 26800C-531' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1048-ND.
Options for Aven Tools Microscope Optical Inspection Equipment 26800B-340
Send this link via E-Mail
Help With This Screen
