Keywords:





MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531

Aven Tools Microscope Optical Inspection Equipment 26800C-531

Digi-Key Part Number 243-1048-ND
Price Break
1
Unit Price
257.14000
Extended Price
257.14
Manufacturer Part Number26800C-531
DescriptionMICROSCOPE LTD SHOP W/DL RETICLE
Quantity Available Non-Stock
All prices are in USD

Purchase Aven Tools Microscope Optical Inspection Equipment 26800C-531
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Aven Tools Microscope Optical Inspection Equipment 26800C-531
Technical/Catalog Information26800C-531
VendorAven Tools
CategoryOptical Inspection Equipment
Camera Type-
Field of View0.18" (4.5mm)
Illumination-
IncludesDual Scale Reticle, Penlight
Magnification Range40x (4x lens)
TypePortable Microscope
Working Distance0.59" (15mm)
Zoom Ratio-
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 26800C 531
26800C531
243 1048 ND
2431048ND
243-1048


Image of MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531

MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531 (243-1048-ND)

Related parts Aven Tools Microscope Optical Inspection Equipment 26800C-531
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531
 Order 'microscope ltd shop w/dl reticle - 26800C-531' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1048-ND.
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-532
 Order 'microscope ltd shop w/dl reticle - 26800C-532' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1042-ND.
MICROSCOPE POCKET LTD W/RETICLE - 26800C-534
 Order 'microscope pocket ltd w/reticle - 26800C-534' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1047-ND.
MICROSCOPE POCKET W/MTRC RETICLE - 26800C-533
 Order 'microscope pocket w/mtrc reticle - 26800C-533' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1046-ND.
EYEPIECES FOCUS 10X 10:100MM - 26800B-455
 Order 'eyepieces focus 10x 10:100mm - 26800B-455' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-455-ND.
EYEPIECES FOCUS 10X 5:100MM - 26800B-456
 Order 'eyepieces focus 10x 5:100mm - 26800B-456' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-456-ND.
EYEPIECES FOCUS 10X 20X20 .5MM - 26800B-457
 Order 'eyepieces focus 10x 20x20 .5mm - 26800B-457' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-457-ND.
EYEPIECES FOCUS 10X 10X10 1MM - 26800B-458
 Order 'eyepieces focus 10x 10x10 1mm - 26800B-458' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-458-ND.
EYEPIECES FOCUS 10X 10:100MM - 26800B-459
 Order 'eyepieces focus 10x 10:100mm - 26800B-459' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800B-459-ND.
POCKET MICROSCOPE ILLUM 20X - 26800C-536
 Order 'pocket microscope illum 20x - 26800C-536' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-536-ND.
POCKET MICROSCOPE ILLUM 30X - 26800C-538
 Order 'pocket microscope illum 30x - 26800C-538' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-538-ND.
POCKET MICROSCOPE ILLUM 50X - 26800C-540
 Order 'pocket microscope illum 50x - 26800C-540' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-540-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
 Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE DSZ-44T - 26800B-301
 Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-304
 Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.

Options for Aven Tools Microscope Optical Inspection Equipment 26800C-531
Send this link via E-Mail
Help With This Screen

MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MICROSCOPE INSPECTION 200X KIT - 1754767-1 Next: MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-532
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531