MICROSCOPE POCKET LTD W/RETICLE - 26800C-534 - Optical Inspection Equipment
Aven Tools Microscope Optical Inspection Equipment 26800C-534
| Digi-Key Part Number | 243-1047-ND |
1 |
49.95000 |
Extended Price
49.95 |
| Manufacturer Part Number | 26800C-534 | |||
| Description | MICROSCOPE POCKET LTD W/RETICLE | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 26800C-534 |
| Vendor | Aven Tools |
| Category | Optical Inspection Equipment |
| Camera Type | - |
| Field of View | 0.17" (4.4mm) |
| Illumination | - |
| Includes | Measuring Reticle |
| Magnification Range | 40x |
| Type | Portable Microscope |
| Working Distance | 0.16" (4mm) |
| Zoom Ratio | - |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
26800C 534 26800C534 243 1047 ND 2431047ND 243-1047 |
MICROSCOPE POCKET LTD W/RETICLE - 26800C-534 (243-1047-ND) - Optical Inspection Equipment
Related parts Aven Tools Microscope Optical Inspection Equipment 26800C-534MICROSCOPE POCKET LTD W/RETICLE - 26800C-534
Order 'microscope pocket ltd w/reticle - 26800C-534' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1047-ND.
MICROSCOPE POCKET W/MTRC RETICLE - 26800C-533
Order 'microscope pocket w/mtrc reticle - 26800C-533' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1046-ND.
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-532
Order 'microscope ltd shop w/dl reticle - 26800C-532' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1042-ND.
MICROSCOPE LTD SHOP W/DL RETICLE - 26800C-531
Order 'microscope ltd shop w/dl reticle - 26800C-531' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1048-ND.
POCKET MICROSCOPE ILLUM 20X - 26800C-536
Order 'pocket microscope illum 20x - 26800C-536' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-536-ND.
POCKET MICROSCOPE ILLUM 30X - 26800C-538
Order 'pocket microscope illum 30x - 26800C-538' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-538-ND.
POCKET MICROSCOPE ILLUM 50X - 26800C-540
Order 'pocket microscope illum 50x - 26800C-540' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26800C-540-ND.
MICROSCOPE STEREO ZOOM W/LT RING - 26800B-302
Order 'microscope stereo zoom w/lt ring - 26800B-302' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1049-ND.
MICROSCOPE DSZ-44T - 26800B-301
Order 'microscope dsz-44t - 26800B-301' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.860-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-304
Order 'microscope dsz-44 w/boom stand - 26800B-304' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862A-ND.
MICROSCOPE DSZ-44 W/BOOM STAND - 26800B-305
Order 'microscope dsz-44 w/boom stand - 26800B-305' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.862B-ND.
MICROSCOPE NSZ-70PFL - 26800B-340
Order 'microscope nsz-70pfl - 26800B-340' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.869-ND.
MICROSCOPE NSW-30PF - 26800B-361
Order 'microscope nsw-30pf - 26800B-361' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26.876-ND.
MICROSCOPE STEREO ZOOM SPZ-50 - 26800B-371
Order 'microscope stereo zoom spz-50 - 26800B-371' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1062-ND.
ILOUPE PORTABLE DGTL MICROSCOPE - 26700-520
Order 'iloupe portable dgtl microscope - 26700-520' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 243-1066-ND.
Options for Aven Tools Microscope Optical Inspection Equipment 26800C-534
Send this link via E-Mail
Help With This Screen
