Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17253BK
TASK LIGHT 30" BLK W/BASE KFM SR - 17253BK - Optical Inspection Equipment
| Digi-Key Part Number | L235B-ND |
1 |
305.00000 |
Extended Price
305.00 |
| Manufacturer Part Number | 17253BK | |||
| Description | TASK LIGHT 30" BLK W/BASE KFM SR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 17253BK |
| Vendor | Luxo |
| Category | Optical Inspection Equipment |
| Lamp/Magnifier Type | Lamp and Magnifier |
| Arm | 30" (762mm) |
| Bulb | 22W Fluorescent, Circular |
| Mounting Type | Weighted Base |
| Features | Spring Balanced |
| Lens Style/Size | 3 Diopter (1.75x), 5.00" (127.00mm) Diameter |
| Color | Black |
| Voltage | - |
| Cord Length | - |
| Other Names |
17253BK 17253BK L235B ND L235BND L235B |
17253BK Specification Sheet
TASK LIGHT 30" BLK W/BASE KFM SR - 17253BK (L235B-ND) - Optical Inspection Equipment
Related parts Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17253BKLuxo Lamp - Magnifying, Task Optical Inspection Equipment 17253BK
Order 'task light 30" blk w/base kfm sr - 17253BK' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L235B-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17843LG
Order 'lamp mag 30" arm w/base 3.5d - 17843LG' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L843LG-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17904BK
Order 'lamp mag 30" arm w/base 3.5d - 17904BK' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L904BK-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment L512MB
Order 'task light 42" blk df12d series - L512MB' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L121BK-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17253LG
Order 'lamp kfm ser 30" 3d ltgray w/bas - 17253LG' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L235LG-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17250
Order 'lamp mag 30" arm 10 dilens w - 17250' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 17250A-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17847LG
Order 'lamp wave plus 30" arm weight bs - 17847LG' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L847LG-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17846LG
Order 'lamp wave plus 30" arm clamp bs - 17846LG' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L846LG-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17842LG
Order 'lamp mag 30" arm w/clamp 3.5d - 17842LG' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L842LG-ND.
Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17902BK
Order 'lamp mag 30" arm w/clamp 3.5d - 17902BK' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L902BK-ND.
Luxo Arms, Mounts, Stand Optical Inspection Equipment 50010
Order 'fe-base for wave plus, kfm & lc - 50010' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 50010-ND.
Texas Instruments (VA) Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Cut Tape (CT) 25mA 8 V ~ 30 V TPS68000DBTR
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19561-1-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 25mA 8 V ~ 30 V TPS68000DBTR
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19561-2-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 25mA 8 V ~ 30 V TPS68000DBT
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS68000DBT-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) CCFL Controller Tape & Reel (TR) 25mA 8 V ~ 30 V TPS68000DBTG4
Order 'ic ccfl ctrlr hi-eff 30-tssop - TPS68000DBTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS68000DBTG4-ND.
Options for Luxo Lamp - Magnifying, Task Optical Inspection Equipment 17253BK
Send this link via E-Mail
Help With This Screen
