TASK LIGHT 42" BLK DF12D SERIES - L512MB - Optical Inspection Equipment
| Digi-Key Part Number | L121BK-ND |
1 |
130.00000 |
Extended Price
130.00 |
| Manufacturer Part Number | L512MB | |||
| Description | TASK LIGHT 42" BLK DF12D SERIES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L512MB |
| Vendor | Luxo |
| Category | Optical Inspection Equipment |
| Lamp/Magnifier Type | Lamp |
| Arm | 42" (1067mm) |
| Bulb | 15W Fluorescent, Tube (2) |
| Mounting Type | Clamp Bracket, Edge |
| Features | Heavy Duty |
| Lens Style/Size | - |
| Color | Black |
| Voltage | 120V |
| Cord Length | - |
| Other Names |
L512MB L512MB L121BK ND L121BKND L121BK |
L512MB Specification Sheet
TASK LIGHT 42" BLK DF12D SERIES - L512MB (L121BK-ND) - Optical Inspection Equipment
Related parts Optical Inspection Equipment:TASK LIGHT 42" BLK DF12D SERIES - L512MB
Order 'task light 42" blk df12d series - L512MB' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L121BK-ND.
TASK LIGHT 30" BLK W/BASE KFM SR - 17253BK
Order 'task light 30" blk w/base kfm sr - 17253BK' online from Digi-Key. Manufactured by Luxo. Digi-Key part number L235B-ND.
LOUVER 6-RING MLC 9 1/2" DIA - 31627-MLC
Order 'louver 6-ring mlc 9 1/2" dia - 31627-MLC' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 31627-MLC-ND.
LOUVER 5-RING MLS 8 1/2" DIA - 31627-MLS
Order 'louver 5-ring mls 8 1/2" dia - 31627-MLS' online from Digi-Key. Manufactured by Luxo. Digi-Key part number 31627-MLS-ND.
TASK LIGHT AURORA COMBO IVORY - 26515-SIV
Order 'task light aurora combo ivory - 26515-SIV' online from Digi-Key. Manufactured by Aven Tools. Digi-Key part number 26515-SIV-ND.
BOX WATRTGHT ABS 6.6" X 4.2" BLK - 1594EWBK
Order 'box watrtght abs 6.6" x 4.2" blk - 1594EWBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1594EWBK-ND.
BOX ABS 6.6" X 4.2" BLK SHIELDED - 1594REBK
Order 'box abs 6.6" x 4.2" blk shielded - 1594REBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1594REBK-ND.
END PANEL W/DB25 FOR A-42 BLK - 2024 DB25 BK
Order 'end panel w/db25 for a-42 blk - 2024 DB25 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB25B-ND.
END PANEL W/DB9 FOR A-42 BLK - 2024 DB9 BK
Order 'end panel w/db9 for a-42 blk - 2024 DB9 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SR2024-DB9B-ND.
BOX END PANEL BLK A20 SERIES - 2003 BK
Order 'box end panel blk a20 series - 2003 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA20-BK-ND.
BOX END PANEL BLK A21 SERIES - 2005 BK
Order 'box end panel blk a21 series - 2005 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA21-BK-ND.
BOX END PANEL BLK A27 SERIES - 2010 BK
Order 'box end panel blk a27 series - 2010 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA27-BK-ND.
BOX END PANEL BLK A31 SERIES - 2015 BK
Order 'box end panel blk a31 series - 2015 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA31-BK-ND.
BOX END PANEL BLK A41 SERIES - 2020 BK
Order 'box end panel blk a41 series - 2020 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA41-BK-ND.
BOX END PANEL BLK A42 SERIES - 2024 BK
Order 'box end panel blk a42 series - 2024 BK' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRA42-BK-ND.
Send this link via E-Mail
Help With This Screen
