Steinel America Heat Guns, Torches, Accessory Tool HG2510ESD
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
| Digi-Key Part Number | SDL1500-ND |
1 |
307.70000 |
Extended Price
307.70 |
| Manufacturer Part Number | HG2510ESD | |||
| Description | HEAT GUN PROG W/LCD DIS ESD SAFE | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HG2510ESD |
| Vendor | Steinel America |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 120°F ~ 1200°F (49°C ~ 549°C) |
| Voltage | 120VAC |
| Current | - |
| Power - Rated | 1600W |
| Features | ESD Safe Programmable IntelliTemp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HG2510ESD HG2510ESD SDL1500 ND SDL1500ND SDL1500 |
HG2510ESD Specification Sheet
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD (SDL1500-ND)
Related parts Steinel America Heat Guns, Torches, Accessory Tool HG2510ESDSteinel America Heat Guns, Torches, Accessory Tool HG2510ESD
Order 'heat gun prog w/lcd dis esd safe - HG2510ESD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
Steinel America Heat Guns, Torches, Accessory Tool HG2310LCD
Order 'heat gun prog w/lcd display - HG2310LCD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
Steinel America Heat Guns, Torches, Accessory Tool 34850
Order 'heat gun w/lcd temp display - 34850' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
Steinel America Heat Guns, Torches, Accessory Tool SV803K
Order 'heat gun kit w/case & 2 nozzles - SV803K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
Steinel America Heat Guns, Torches, Accessory Tool HL1910E
Order 'heat gun variable temperature - HL1910E' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
Steinel America Heat Guns, Torches, Accessory Tool HL1810S
Order 'heat gun 3 stage air temperature - HL1810S' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.
Steinel America Heat Guns, Torches, Accessory Tool SV800
Order 'heat gun dual temp ultraheat - SV800' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1700-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool A-170-HG
Order 'attachment heat shrink - A-170-HG' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1002-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool 20013
Order 'replacement heat element 475watt - 20013' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1007-ND.
Cooper Industries Heat Guns, Torches, Accessory Tool ML100
Order 'micro torch magna-lite butane - ML100' online from Digi-Key. Manufactured by Cooper Industries. Digi-Key part number ML100-ND.
Steinel America Heat Guns, Torches, Accessory Tool 02629
Order 'soft stand rubber 2510/2310/1910 - 02629' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 02629-ND.
Steinel America Heat Guns, Torches, Accessory Tool 07311
Order 'welding rods rigid pvc 16pc - 07311' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 07311-ND.
Options for Steinel America Heat Guns, Torches, Accessory Tool HG2510ESD
Send this link via E-Mail
Help With This Screen
