HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1 - Tools
| Digi-Key Part Number | MA1012-ND |
1 |
159.00000 |
Extended Price
159.00 |
| Manufacturer Part Number | PH-1200-1 | |||
| Description | HEAT GUN SYSTEM 120V 130-840 F | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH-1200-1 |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Heat Gun Kit |
| Temperature Range | 130°F ~ 840°F (49°C ~ 449°C) |
| Voltage | 120V |
| Current | 11A |
| Power - Rated | 1300W |
| Features | Includes: Heat Gun, Stand and 1 Nozzle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PH 1200 1 PH12001 MA1012 ND MA1012ND MA1012 |
PH-1200-1 Specification Sheet
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1 (MA1012-ND) - Tools
Related parts Tools :HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1012-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1013-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1010-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
HEAT GUN SYSTEM 130-900F 6-15CFM - PH-1300-1
Order 'heat gun system 130-900f 6-15cfm - PH-1300-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1015-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A1
Order 'heat gun 230v 435 deg c max - PH-2200-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A1K
Order 'heat gun kit 230v 435 deg c - PH-2200-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1K-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A5
Order 'heat gun 230v 435 deg c max - PH-2200-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A5K
Order 'heat gun kit 230v 435 deg c - PH-2200-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5K-ND.
HEAT GUN 230V 435 DEG C MAX - PH-2200-A6
Order 'heat gun 230v 435 deg c max - PH-2200-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A6K
Order 'heat gun kit 230v 435 deg c - PH-2200-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6K-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A1
Order 'heat gun 230v 249/435 deg c - PH-2100-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A5
Order 'heat gun 230v 249/435 deg c - PH-2100-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A6
Order 'heat gun 230v 249/435 deg c - PH-2100-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A6-ND.
Send this link via E-Mail
Help With This Screen
