HEAT GUN 120V 430/840 DEG F - PH-1100 - Tools
| Digi-Key Part Number | MA1009-ND |
1 |
89.00000 |
Extended Price
89.00 |
| Manufacturer Part Number | PH-1100 | |||
| Description | HEAT GUN 120V 430/840 DEG F | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PH-1100 |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 430°F, 840°F (221°C, 449°C) |
| Voltage | 120V |
| Current | 11A |
| Power - Rated | 656W, 1300W |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PH 1100 PH1100 MA1009 ND MA1009ND MA1009 |
PH-1100 Specification Sheet
HEAT GUN 120V 430/840 DEG F - PH-1100 (MA1009-ND) - Tools
Related parts Tools :HEAT GUN 120V 430/840 DEG F - PH-1100
Order 'heat gun 120v 430/840 deg f - PH-1100' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1009-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1010-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1013-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A1
Order 'heat gun 230v 249/435 deg c - PH-2100-A1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A5
Order 'heat gun 230v 249/435 deg c - PH-2100-A5' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5-ND.
HEAT GUN 230V 249/435 DEG C - PH-2100-A6
Order 'heat gun 230v 249/435 deg c - PH-2100-A6' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A6-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A1K
Order 'heat gun kit 230v 435 deg c - PH-2200-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1K-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A5K
Order 'heat gun kit 230v 435 deg c - PH-2200-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5K-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A6K
Order 'heat gun kit 230v 435 deg c - PH-2200-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6K-ND.
HEAT GUN SYSTEM 130-900F 6-15CFM - PH-1300-1
Order 'heat gun system 130-900f 6-15cfm - PH-1300-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1015-ND.
HEAT GUN KIT 130-900F 6-15CFM - PH-1300K
Order 'heat gun kit 130-900f 6-15cfm - PH-1300K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1016-ND.
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1012-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN 130-900 DEG F 6-15CFM - PH-1300
Order 'heat gun 130-900 deg f 6-15cfm - PH-1300' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1014-ND.
Send this link via E-Mail
Help With This Screen
