HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
| Digi-Key Part Number | MA1008-ND |
|
|
Extended Price
|
| Manufacturer Part Number | EC-100K | |||
| Description | HEAT GUN&KIT 120V 500/1000 DEG F | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EC-100K |
| Vendor | Master Appliance Co |
| Category | Tools |
| Type | Heat Gun Kit |
| Temperature Range | 500°F, 1000°F (260°C, 538°C) |
| Voltage | 120V |
| Current | 10A |
| Power - Rated | 1200W |
| Features | Includes: Heat Gun, 4 Specialized Nozzles, Case |
| RoHS Status | RoHS Not Applicable |
| Other Names |
EC 100K EC100K MA1008 ND MA1008ND MA1008 |
EC-100K Specification Sheet
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K (MA1008-ND)
Related parts :HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1010-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1013-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A1K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A1K-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A5K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A5K-ND.
HEAT GUN KIT 230V 249/435 DEG C - PH-2100-A6K
Order 'heat gun kit 230v 249/435 deg c - PH-2100-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2100-A6K-ND.
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1012-ND.
HEAT GUN KIT 130-900F 6-15CFM - PH-1300K
Order 'heat gun kit 130-900f 6-15cfm - PH-1300K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1016-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A1K
Order 'heat gun kit 230v 435 deg c - PH-2200-A1K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A1K-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A5K
Order 'heat gun kit 230v 435 deg c - PH-2200-A5K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A5K-ND.
HEAT GUN KIT 230V 435 DEG C - PH-2200-A6K
Order 'heat gun kit 230v 435 deg c - PH-2200-A6K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number PH-2200-A6K-ND.
HEAT GUN MASTER-MITE 475W - 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
HEAT GUN SYSTEM 130-900F 6-15CFM - PH-1300-1
Order 'heat gun system 130-900f 6-15cfm - PH-1300-1' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1015-ND.
HEAT GUN 750-1000F 1740W - HG-751B
Order 'heat gun 750-1000f 1740w - HG-751B' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1020-ND.
VARTMP HEAT GUN 3 ATCHMNTS&CASE - VT-750CK
Order 'vartmp heat gun 3 atchmnts&case - VT-750CK' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number VT-750CK-ND.
Send this link via E-Mail
Help With This Screen
