HEAT GUN MASTER-MITE 475W - 10008
| Digi-Key Part Number | MA1006-ND |
1 |
85.86000 |
Extended Price
85.86 |
| Manufacturer Part Number | 10008 | |||
| Description | HEAT GUN MASTER-MITE 475W | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10008 |
| Vendor | Master Appliance Corp. |
| Category | Test, Work Bench Equipment |
| Power Source | AC Line |
| Output Type | 650°F |
| Current | 4.000 A [Max] |
| Shape | Right Angle |
| Housing Material | Plastic |
| Standard | UL |
| Standard | CSA |
| RoHS Status | RoHS Not Applicable |
| Other Names |
10008 10008 MA1006 ND MA1006ND MA1006 |
HEAT GUN MASTER-MITE 475W - 10008 (MA1006-ND)
Related parts:HEAT GUN MASTER-MITE 475W - 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1006-ND.
HEAT GUN 1680W/500-750 FAHRENHEI - HG501A
Order 'heat gun 1680w/500-750 fahrenhei - HG501A' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1001-ND.
HEAT GUN&KIT 120V 500/1000 DEG F - EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1008-ND.
HEAT GUN 120V 430/840 DEG F - PH-1100
Order 'heat gun 120v 430/840 deg f - PH-1100' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1009-ND.
HEAT GUN KIT 120V 430/840 DEG F - PH-1100K
Order 'heat gun kit 120v 430/840 deg f - PH-1100K' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1010-ND.
HEAT GUN 120V 130-840 DEG F - PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1011-ND.
HEAT GUN SYSTEM 120V 130-840 F - PH-1200-1
Order 'heat gun system 120v 130-840 f - PH-1200-1' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1012-ND.
HEAT GUN KIT 120V 130-840 DEG F - PH-1200K
Order 'heat gun kit 120v 130-840 deg f - PH-1200K' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1013-ND.
HEAT GUN 130-900 DEG F 6-15CFM - PH-1300
Order 'heat gun 130-900 deg f 6-15cfm - PH-1300' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1014-ND.
HEAT GUN SYSTEM 130-900F 6-15CFM - PH-1300-1
Order 'heat gun system 130-900f 6-15cfm - PH-1300-1' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1015-ND.
HEAT GUN KIT 130-900F 6-15CFM - PH-1300K
Order 'heat gun kit 130-900f 6-15cfm - PH-1300K' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number MA1016-ND.
REP HOUS MAST MITE HEAT GUN 2 UT - 50703
Order 'rep hous mast mite heat gun 2 ut - 50703' online from Digi-Key. Manufactured by Master Appliance Corp. Digi-Key part number 50703-ND.
TOOL HEAT UTLRTRCH SELF-IGNITING - UT-40SI
Order 'tool heat utlrtrch self-igniting - UT-40SI' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1021-ND.
TOOL HEAT ULTRTRCH BUTANE SLDR - UT-100SI
Order 'tool heat ultrtrch butane sldr - UT-100SI' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1024-ND.
KIT ULTRCH BUTANE SLDR HEAT TOOL - UT-100SI-TC
Order 'kit ultrch butane sldr heat tool - UT-100SI-TC' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1025-ND.
Send this link via E-Mail
Help With This Screen