TOOL HEAT THERMAHEAT FLAMELESS - TH310 - Tools
| Digi-Key Part Number | SDL1950-ND |
1 |
57.43000 |
Extended Price
57.43 |
| Manufacturer Part Number | TH310 | |||
| Description | TOOL HEAT THERMAHEAT FLAMELESS | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TH310 |
| Vendor | Steinel America |
| Category | Tools |
| Type | Butane Torch, Flameless |
| Temperature Range | 1400°F (750°C) |
| Voltage | - |
| Current | - |
| Power - Rated | - |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
TH310 TH310 SDL1950 ND SDL1950ND SDL1950 |
TOOL HEAT THERMAHEAT FLAMELESS - TH310 (SDL1950-ND) - Tools
Related parts Tools :TOOL HEAT THERMAHEAT FLAMELESS - TH310
Order 'tool heat thermaheat flameless - TH310' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1950-ND.
TOOL HEAT THERMAHEAT FLAMELESS - 73300
Order 'tool heat thermaheat flameless - 73300' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 73300-ND.
TOOL HEAT GUN W/REFLECT NOZZLE - 07051
Order 'tool heat gun w/reflect nozzle - 07051' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1300-ND.
TOOL HEAT GUN 250-1100DEG F - 1873
Order 'tool heat gun 250-1100deg f - 1873' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number 1873-ND.
HEAT GUN 2-STAGE PROFESSIONAL - 34810
Order 'heat gun 2-stage professional - 34810' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34810ST-ND.
HEAT GUN 2-STAGE PROFESS W/CASE - 34811
Order 'heat gun 2-stage profess w/case - 34811' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34811-ND.
HEAT GUN 3-STAGE AIR&TEMP W/CASE - 34821
Order 'heat gun 3-stage air&temp w/case - 34821' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34821-ND.
HEAT GUN VARIABLE TEMP W/CASE - 34831
Order 'heat gun variable temp w/case - 34831' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34831-ND.
HEAT GUN W/LCD TEMP DISPLAY - 34850
Order 'heat gun w/lcd temp display - 34850' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
HEAT GUN W/LCD TEMP DISP IN CASE - 34851
Order 'heat gun w/lcd temp disp in case - 34851' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34851-ND.
HEAT GUN PROG W/LCD DISP & CASE - 34871
Order 'heat gun prog w/lcd disp & case - 34871' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34871-ND.
HEAT GUN PROGRAMMABLE W/BLK BOX - 34885
Order 'heat gun programmable w/blk box - 34885' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34885-ND.
HEAT GUN PROG W/BLK BOX IN CASE - 34886
Order 'heat gun prog w/blk box in case - 34886' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34886-ND.
HEAT GUN PROGRAM LCD DISP W/CASE - 34891
Order 'heat gun program lcd disp w/case - 34891' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34891ST-ND.
TOOL HEATGUN 115V VARI ERGONOMIC - HG2000E
Order 'tool heatgun 115v vari ergonomic - HG2000E' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1250-ND.
Send this link via E-Mail
Help With This Screen
