Keywords:





HEAT GUN PROG W/LCD DISP & CASE - 34871 - Tools

Steinel America Heat Guns, Torches, Accessory Tool 34871

Digi-Key Part Number 34871-ND
Price Break
8
Unit Price
319.68500
Extended Price
2557.48
Manufacturer Part Number34871
DescriptionHEAT GUN PROG W/LCD DISP & CASE
Quantity Available Non-Stock
All prices are in USD

Purchase Steinel America Heat Guns, Torches, Accessory Tool 34871
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Steinel America Heat Guns, Torches, Accessory Tool 34871
Technical/Catalog Information34871
VendorSteinel America
CategoryTools
TypeHeat Gun
Temperature Range120°F ~ 1200°F (49°C ~ 549°C)
Voltage120VAC
Current -
Power - Rated1600W
FeaturesProgrammable Temperature and Airflow Settings
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 34871
34871


Image of HEAT GUN PROG W/LCD DISP & CASE - 34871

HEAT GUN PROG W/LCD DISP & CASE - 34871 (34871-ND) - Tools

Related parts Steinel America Heat Guns, Torches, Accessory Tool 34871
HEAT GUN PROG W/LCD DISP & CASE - 34871
 Order 'heat gun prog w/lcd disp & case - 34871' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34871-ND.
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
 Order 'heat gun prog w/lcd dis esd safe - HG2510ESD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
HEAT GUN PROG W/LCD DISPLAY - HG2310LCD
 Order 'heat gun prog w/lcd display - HG2310LCD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
HEAT GUN PROG W/BLK BOX IN CASE - 34886
 Order 'heat gun prog w/blk box in case - 34886' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34886-ND.
HEAT GUN 2-STAGE PROFESS W/CASE - 34811
 Order 'heat gun 2-stage profess w/case - 34811' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34811-ND.
HEAT GUN W/LCD TEMP DISP IN CASE - 34851
 Order 'heat gun w/lcd temp disp in case - 34851' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34851-ND.
HEAT GUN PROGRAM LCD DISP W/CASE - 34891
 Order 'heat gun program lcd disp w/case - 34891' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34891ST-ND.
HEAT GUN 3-STAGE AIR&TEMP W/CASE - 34821
 Order 'heat gun 3-stage air&temp w/case - 34821' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34821-ND.
HEAT GUN VARIABLE TEMP W/CASE - 34831
 Order 'heat gun variable temp w/case - 34831' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34831-ND.
HEAT GUN W/LCD TEMP DISPLAY - 34850
 Order 'heat gun w/lcd temp display - 34850' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
HEAT GUN KIT W/CASE & 2 NOZZLES - SV803K
 Order 'heat gun kit w/case & 2 nozzles - SV803K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
HEAT GUN 2-STAGE PROFESSIONAL - 34810
 Order 'heat gun 2-stage professional - 34810' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34810ST-ND.
HEAT GUN PROGRAMMABLE W/BLK BOX - 34885
 Order 'heat gun programmable w/blk box - 34885' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34885-ND.
HEAT GUN VARIABLE TEMPERATURE - HL1910E
 Order 'heat gun variable temperature - HL1910E' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
HEAT GUN 3 STAGE AIR TEMPERATURE - HL1810S
 Order 'heat gun 3 stage air temperature - HL1810S' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.

Options for Steinel America Heat Guns, Torches, Accessory Tool 34871
Send this link via E-Mail
Help With This Screen

HEAT GUN PROG W/LCD DISP & CASE - 34871
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD Next: HEAT GUN PROG W/LCD DISPLAY - HG2310LCD
HEAT GUN PROG W/LCD DISP & CASE - 34871