Steinel America Heat Guns, Torches, Accessory Tool 34850
HEAT GUN W/LCD TEMP DISPLAY - 34850 - Tools
| Digi-Key Part Number | 34850-ND |
6 |
271.73000 |
Extended Price
1630.38 |
| Manufacturer Part Number | 34850 | |||
| Description | HEAT GUN W/LCD TEMP DISPLAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34850 |
| Vendor | Steinel America |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 120°F ~ 1150°F (49°C ~ 816°C) |
| Voltage | 120VAC |
| Current | - |
| Power - Rated | 1500W |
| Features | LCD Temperature Display |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34850 34850 |
HEAT GUN W/LCD TEMP DISPLAY - 34850 (34850-ND) - Tools
Related parts Steinel America Heat Guns, Torches, Accessory Tool 34850Steinel America Heat Guns, Torches, Accessory Tool 34850
Order 'heat gun w/lcd temp display - 34850' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
Steinel America Heat Guns, Torches, Accessory Tool HG2310LCD
Order 'heat gun prog w/lcd display - HG2310LCD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1550-ND.
Steinel America Heat Guns, Torches, Accessory Tool HG2510ESD
Order 'heat gun prog w/lcd dis esd safe - HG2510ESD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
Steinel America Heat Guns, Torches, Accessory Tool SV800
Order 'heat gun dual temp ultraheat - SV800' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1700-ND.
Steinel America Heat Guns, Torches, Accessory Tool SV803K
Order 'heat gun kit w/case & 2 nozzles - SV803K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
Steinel America Heat Guns, Torches, Accessory Tool HL1910E
Order 'heat gun variable temperature - HL1910E' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
Steinel America Heat Guns, Torches, Accessory Tool HL1810S
Order 'heat gun 3 stage air temperature - HL1810S' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1650-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool 10008
Order 'heat gun master-mite 475w - 10008' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1006-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool EC-100K
Order 'heat gun&kit 120v 500/1000 deg f - EC-100K' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1008-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool PH-1200
Order 'heat gun 120v 130-840 deg f - PH-1200' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1011-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool A-170-HG
Order 'attachment heat shrink - A-170-HG' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1002-ND.
Master Appliance Co Heat Guns, Torches, Accessory Tool 20013
Order 'replacement heat element 475watt - 20013' online from Digi-Key. Manufactured by Master Appliance Co. Digi-Key part number MA1007-ND.
Display Modules - LCD, OLED, Graphic Transflective Optrex America Inc DMF-5003NF-FW
Order 'lcd graphic module 160x128 pixel - DMF-5003NF-FW' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1120-ND.
Display Modules - LCD, OLED, Graphic Transflective Optrex America Inc F-51167NCU-FW-AA
Order 'lcd graphic mod 320x240 color - F-51167NCU-FW-AA' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1215-ND.
Display Modules - LCD, OLED, Graphic Transmissive Optrex America Inc F-51373GNC-FW-AH
Order 'lcd graphic mod color 240x320 - F-51373GNC-FW-AH' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1238-ND.
Options for Steinel America Heat Guns, Torches, Accessory Tool 34850
Send this link via E-Mail
Help With This Screen
