HEAT GUN VARIABLE TEMP W/CASE - 34831 - Tools
Steinel America Heat Guns, Torches, Accessory Tool 34831
| Digi-Key Part Number | 34831-ND |
8 |
272.73750 |
Extended Price
2181.90 |
| Manufacturer Part Number | 34831 | |||
| Description | HEAT GUN VARIABLE TEMP W/CASE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34831 |
| Vendor | Steinel America |
| Category | Tools |
| Type | Heat Gun |
| Temperature Range | 120°F ~ 1100°F (49°C ~ 593°C) |
| Voltage | 120VAC |
| Current | - |
| Power - Rated | 1500W |
| Features | with Case |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34831 34831 |
HEAT GUN VARIABLE TEMP W/CASE - 34831 (34831-ND) - Tools
Related parts Steinel America Heat Guns, Torches, Accessory Tool 34831HEAT GUN VARIABLE TEMP W/CASE - 34831
Order 'heat gun variable temp w/case - 34831' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34831-ND.
HEAT GUN VARIABLE TEMP ULTRAHEAT - SV803
Order 'heat gun variable temp ultraheat - SV803' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1750-ND.
HEAT GUN VARIABLE TEMPERATURE - HL1910E
Order 'heat gun variable temperature - HL1910E' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1600-ND.
HEAT GUN DUAL TEMP ULTRAHEAT - SV800
Order 'heat gun dual temp ultraheat - SV800' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1700-ND.
HEAT GUN 3-STAGE AIR&TEMP W/CASE - 34821
Order 'heat gun 3-stage air&temp w/case - 34821' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34821-ND.
HEAT GUN W/LCD TEMP DISP IN CASE - 34851
Order 'heat gun w/lcd temp disp in case - 34851' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34851-ND.
HEAT GUN 2-STAGE PROFESS W/CASE - 34811
Order 'heat gun 2-stage profess w/case - 34811' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34811-ND.
HEAT GUN PROG W/BLK BOX IN CASE - 34886
Order 'heat gun prog w/blk box in case - 34886' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34886-ND.
HEAT GUN PROGRAM LCD DISP W/CASE - 34891
Order 'heat gun program lcd disp w/case - 34891' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34891ST-ND.
HEAT GUN KIT W/CASE & 2 NOZZLES - SV803K
Order 'heat gun kit w/case & 2 nozzles - SV803K' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1450-ND.
HEAT GUN W/LCD TEMP DISPLAY - 34850
Order 'heat gun w/lcd temp display - 34850' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34850-ND.
HEAT GUN PROG W/LCD DISP & CASE - 34871
Order 'heat gun prog w/lcd disp & case - 34871' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34871-ND.
HEAT GUN 2-STAGE PROFESSIONAL - 34810
Order 'heat gun 2-stage professional - 34810' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34810ST-ND.
HEAT GUN PROGRAMMABLE W/BLK BOX - 34885
Order 'heat gun programmable w/blk box - 34885' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 34885-ND.
HEAT GUN PROG W/LCD DIS ESD SAFE - HG2510ESD
Order 'heat gun prog w/lcd dis esd safe - HG2510ESD' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number SDL1500-ND.
Options for Steinel America Heat Guns, Torches, Accessory Tool 34831
Send this link via E-Mail
Help With This Screen
